Vizmonet
Productcategorieën

nE2-4950 Vizmonet miniPCIe Industrial 802.11a/n Wi-Fi 4 Transceiver AR9592 Ath9K 4.9/5 GHz 29 dBm
Dive into details of the nE2-4950 Wi-Fi 4 MiniPCIe module, which boasts 2x2 MIMO, 29 dBm TX power, and dependable performance in the 4.9 GHz Public Safety and 5 GHz bands

axE2-2400 Vizmonet miniPCIe Industrial 802.11ax Wi-Fi 6 Transceiver QCN9072 Ath11K 2.4 GHz 30 dBm
Check out axE2-2400, a 2x2 Wi-Fi 6 MU-MIMO miniPCIe Radio Module offering 30 dBm TX power. Discover its advanced features, specs, and benefits for industrial robotic networks

nE1-902 Vizmonet miniPCIe Industrial 802.11b/g/n Wi-Fi 4 SISO Transceiver AR9592 Ath9K 900 MHz
Explore the nE1-902 Wi-Fi 4 MiniPCIe Radio Module datasheet. Discover the capabilities of the 900 MHz Wi-Fi 4 Radio for challenging unmanned aerial system (UAS) applications

axE4-2400 Vizmonet miniPCIe Industrial 11ax Wi-Fi 6 4x4 Transceiver QCN9074 Ath11K 2.4 GHz 30 dBm
Explore the axE4-2400, 4x4 MU-MIMO MiniPCIe Radio Module datasheet. Uncover its robust performance designed to mitigate interference for advanced industrial IoT solutions

Vizmonet ahSP1Sony SPRESENSE Sub GHz Industrial Wi-Fi HaLow Radio Module 27 dBm
Explore the ahSP1 Wi-Fi HaLow datasheet. Discover specifications, features, and benefits of our advanced low-power, long-range Wi-Fi HaLow solution
Over Vizmonet
Vizmonet, founded in 2011 in Singapore, focuses on designing and manufacturing Carrier-Class-Customized™ Wireless Connectivity Solutions. Our Built-to-Customize™ solutions, including modules and complete systems, support various Industrial applications deployed globally by OEM customers. Vizmonet offers Total Product Lifecycle management supporting customers from cradle to groove. For over a decade, Vizmonet’s Core RF design and manufacturing expertise has helped many OEMs secure a niche in the wireless ecosystem. Vizmonet’s support extends beyond direct clients to the entire value chain.