Sanyo Denki
Productcategorieën

High Static Pressure Fan, 9HV Type
With the ever increasing demand for more cooling ability, the solution is to use Sanyo Denki’s high-velocity series of fans. These 9HV fans are available in 40 mm x 28 mm to 120 mm x 38 mm sizes.

Wide-Temperature Fans, 9GT Type
Sanyo Denki is the first fan company to release wide-temperature fans for electronics cooling with the 9GT series. These fans are able to operate down to -40°C, and up to +85°C.

Silent Fans, 9S Type
Reduce acoustics levels in your products with Sanyo Denki’s silent fans. These fans have modifications made to reduce motor switching, structural vibrations, and impeller fluid noise.
Tools and Support
Aanbevolen video's
Recente PTM's
Over Sanyo Denki
Sanyo Denki America is your ultimate source for cutting-edge thermal management solutions. Since 1927, Sanyo Denki has been surpassing the ever-increasing cooling demands of customers all over the world by providing industry-leading reliability and performance. In the 21st century, Sanyo Denki continues to thrive in leading the industry with a commitment to total customer satisfaction and the success of our business partners.