Alliance Memory, Inc.
Over Alliance Memory, Inc.
Alliance Memory is a worldwide fabless manufacturer of legacy and new technology memory products that are pin for pin drop-in replacements for SRAM, DRAM, and NOR FLASH ICs from Micron, Samsung, ISSI, Cypress, Nanya, Hynix and others. Their product portfolio includes a full range of 3.3V and 5V Asynchronous SRAMs used with mainstream digital signal processors (DSPs) and microcontrollers; and synchronous SRAMs, low-power SRAMs, Pseudo SRAMs, 3.3V synchronous DRAMs (SDR), mobile DDRs, 2.5V single (DDR1), 1.8V double (DDR2), and 1.5V and 1.35V triple rate (DDR3) 1.2V quadruple rate(DDR4) synchronous DRAMs, along with 5V Parallel NOR Flash devices.
A high wafer die investment means they can minimize or eliminate die shrinks while maintaining stable pricing. Their goal is to establish long-term relationships with customers and to provide long-term support for the parts they manufacture. Alliance Memory delivers most of their SRAM, DRAM, and FLASH products direct from stock, with inventory held in the U.S., Shanghai and Taiwan. Their competitive pricing, quick sample turnaround, and world-class customer service and support have made Alliance Memory a trusted resource for a growing range of must-have memory ICs for the communications, computing, embedded, IoT, industrial, and consumer markets.
Alliance Memory, Inc. is a privately held company with headquarters in Kirkland, Washington.