MCE Series AC/DC Power Supplies
XP Power’s 3 W to 40 W medical AC/DC power supplies offer 2xMOPP isolation for BF-rated applications
XP Power’s MCE series is a range of PCB-mount single-output AC/DC medical power supplies that deliver power outputs ranging from 3 W to 40 W and single-output voltages ranging from 3.3 V to 48 V. The MCE series, which is available in open-frame and encapsulated mechanical formats, is specifically designed for medical applications with 2xMOPP isolation and is approved for Class II applications.
With world-wide medical safety approvals, class B compliance for conducted and radiated emissions, high efficiency, high reliability, and 4 kVAC isolation, the MCE series benefits system designers with easy integration into a wide range of BF-rated medical applications including imaging, patient treatment, surgical equipment, and home healthcare applications.
- Power outputs: 3 W to 40 W
- Single voltage outputs: 3.3 V to 48 VDC
- Input range: 80 VAC to 264 VAC
- Available in open-frame and encapsulated formats
- High efficiency: up to 88%
- 4 kVAC input to output isolation
- Class B conducted and radiated emissions
- IEC 60601-1 medical safety agency approvals, 2xMOPP
- IEC Class II insulation rating
- Operating temperature: -25°C to +70°C
- Overvoltage, overload, and short-circuit protection
- Medical imaging
- Patient monitoring
- Surgical equipment
- Patient treatment
- Infusion pump
- Dental equipment
MCE Series AC/DC Power Supplies
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|
![]() | ![]() | MCE03US05-P | AC/DC CONVERTER 5V 3W | 18 - Immediate | $11.68 | Details weergeven |
![]() | ![]() | MCE03US03-P | AC/DC CONVERTER 3.3V 3W | 13 - Immediate | $11.68 | Details weergeven |
![]() | ![]() | MCE03US09-P | AC/DC CONVERTER 9V 2.997W | 0 - Immediate | $10.97 | Details weergeven |
![]() | ![]() | MCE03US24-P | AC/DC CONVERTER 24V 3W | 19 - Immediate | $11.68 | Details weergeven |
![]() | ![]() | MCE03US15-P | AC/DC CONVERTER 15V 3W | 19 - Immediate | $11.68 | Details weergeven |
![]() | ![]() | MCE03US48-P | AC/DC CONVERTER 48V 3W | 25 - Immediate | $11.68 | Details weergeven |
![]() | ![]() | MCE03US12-P | AC/DC CONVERTER 12V 3W | 14 - Immediate | $11.68 | Details weergeven |
![]() | ![]() | MCE03US05 | AC/DC CONVERTER 5V 3W | 2 - Immediate | $12.49 | Details weergeven |
![]() | ![]() | MCE03US48 | AC/DC CONVERTER 48V 3W | 19 - Immediate | $12.49 | Details weergeven |
![]() | ![]() | MCE03US12 | AC/DC CONVERTER 12V 3W | 0 - Immediate | $11.75 | Details weergeven |
![]() | ![]() | MCE03US24 | AC/DC CONVERTER 24V 3W | 31 - Immediate | $12.49 | Details weergeven |
![]() | ![]() | MCE03US03 | AC/DC CONVERTER 3.3V 3W | 13 - Immediate | $12.49 | Details weergeven |
![]() | ![]() | MCE03US09 | AC/DC CONVERTER 9V 2.997W | 23 - Immediate | $12.49 | Details weergeven |
![]() | ![]() | MCE03US15 | AC/DC CONVERTER 15V 3W | 20 - Immediate | $12.49 | Details weergeven |
![]() | ![]() | MCE10US48-P | AC/DC CONVERTER 48V 10W | 15 - Immediate | $15.38 | Details weergeven |
![]() | ![]() | MCE10US05-P | AC/DC CONVERTER 5V 10W | 6 - Immediate | $15.38 | Details weergeven |
![]() | ![]() | MCE10US24-P | AC/DC CONVERTER 24V 10W | 9 - Immediate | $15.38 | Details weergeven |
![]() | ![]() | MCE10US15-P | AC/DC CONVERTER 15V 10W | 0 - Immediate | $14.45 | Details weergeven |
![]() | ![]() | MCE10US03-P | AC/DC CONVERTER 3.3V 7.92W | 7 - Immediate | $15.38 | Details weergeven |
![]() | ![]() | MCE10US09-P | AC/DC CONVERTER 9V 10W | 6 - Immediate | $15.38 | Details weergeven |