HortiCoolture. LED it grow!

New horticultural products from the high-power ceramic series from Würth Elektronik. Specially chosen wavelengths (450 nm, 660 nm and 730 nm) increase photosynthesis, optimizing plant development and growth. With outstanding PPF-value, small size and low power consumption, the WL-SMDC is the future choice for horticultural lighting.

Advantages of Horticulture LED Lighting

Applications of Horticulture LEDs

Supplemental Lighting in Greenhouses

The small size of the LED in combination with a low operating temperature delivers a wide range of applications. Würth Elektronik provides and selects with you the right LED for your target quality parameter in your specific application.

Applications of Horticulture LEDs

Application Support

Lighting Development Kit

Lighting Development Kit

The Lighting Development Kit with Horticulture LEDs accelerates the development of systems for targeted plant lighting.

Characteristics:

  • Includes power board, horticulture panel, RGBW panel, lens, heat sink, mounting, LED panel connection lead, power supply
  • 4 Cannels – PWM-dimming method (0 – 100%)
  • App “WEilluminate” to perform dimming
  • Conducted and radiated EMI compliant (EN55015)

Horticultures LEDs Products

Mid Power – Horticulture LEDs Size 2835 @ 150 mA
Order Code Emitting Color λp (nm) type PPF* type PPE*
150283DS73103 Deep Blue 450 0.94 µmol/s 1.96 µmol/J
150283HS73103 Hyper Red 660 0.66 µmol/s 2.00 µmol/J
150283FS73103 Far Red 730 0.67 µmol/s** 2.03 µmol/J**
150283BS73103 Blue 463 0.66 µmol/s 1.41 µmol/J
150283GS73103 Green 517 0.37 µmol/s 0.78 µmol/J
150283RS73103 Red 629 0.50 µmol/s 1.56 µmol/J
 
High Power – Horticulture LEDs Size 3535 @ 350 mA
Order Code Emitting Color λp (nm) type PPF* type PPE*
150353DS74500 Deep Blue 450 2.32 µmol/s 2.07 µmol/J
150353HS74500 Hyper Red 660 2.42 µmol/s 3.33 µmol/J
150353FS74500 Far Red 730 1.94 µmol/s** 3.08 µmol/J**
150353BS74500 Blue 460 1.98 µmol/s 1.77 µmol/J
150353GS74500 Green 520 0.96 µmol/s 0.80 µmol/J
150353RS74500 Red 635 1.41 µmol/s 1.84 µmol/J
 
Mid Power – Fullcolor LEDs Size 3030 @ 65 mA
Order Code Emitting Color CCT type PPF* type PPE*
158303227A Sunrise 2700 0.50 µmol/s 2.77 µmol/J
158303230A Warm White 3000 0.50 µmol/s 2.77 µmol/J
158303240A Moonlight 4000 1.50 µmol/J 2.80 µmol/J
158303250A Daylight 5000 1.50 µmol/J 2.80 µmol/J
158303260A Cool White 6000 1.50 µmol/J 2.80 µmol/J
 
High Power – Ultraviolet LEDs Size 3535 @ 350 mA
Order Code Emitting Color λp (nm) type PPF** type PPE**
15335337AA350 Ultraviolet 365 1.68 µmol/J 1.68 µmol/J
15335338AA350 Ultraviolet 385 1.68 µmol/J 1.68 µmol/J
15335339AA350 Ultraviolet 395 1.68 µmol/J 1.50 µmol/J
15335340AA350 Ultraviolet 405 1.68 µmol/J 1.50 µmol/J

*PPF & PPE calculated in PAR (400 nm – 700 nm)
**PPF & PPE calculated in PBAR (280 nm – 800 nm

 

Additional Content

English  |  Deutsch  |  Français