MKP 2 Capacitors with PCM 5 mm
WIMA's MKP 2 metallized polypropylene (PP) capacitors in PCM 5 mm with 1000 pF and 1.0 µF capacitances
WIMA's MKP 2 metallized capacitors are comprised of thin layers of aluminum (approx. 0.03 µm) vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short-circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. The capacitor remains intact (self-healing). Due to their construction principle, metallized capacitors stand out for their very favorable capacitance/volume ratio.
By making use of ultra-thin film and appropriate manufacturing experience, it has been possible to achieve high capacitance values in very small box sizes.
WIMA capacitors are produced with the proven box technology using solvent-resistant, flame-retardant plastic cases according to UL 94 V-0.
- Capacitances from 1000 pF to 1.0 µF
- Rated voltages from 63 VDC to 1000 VDC
- PCM 5 mm
- High volume/capacitance ratio
- Self-healing
- Increased pulse duty from 250 VDC rated voltage
- Very low dissipation factor
- Negative capacitance change versus temperature
- Very low dielectric absorption
- AEC-Q200 qualified
- RoHS 2011/65/EU compliant
- Sample and hold
- Timing
- Oscillating circuits
- High-frequency coupling and decoupling
MKP 2 Capacitors with PCM 5 mm
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Nominale spanning - AC | Nominale spanning - DC | Diëlektrisch materiaal | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MKP2C021001B00JSSD | CAP FILM 10000PF 5% 63VDC RADIAL | 40V | 63V | Polypropyleen (PP), gemetalliseerd | 8962 - Immediate | $0.58 | Details weergeven |
![]() | ![]() | MKP2C023301B00KSSD | CAP FILM 0.033UF 10% 63VDC RAD | 40V | 63V | Polypropyleen (PP), gemetalliseerd | 9938 - Immediate | $0.52 | Details weergeven |
![]() | ![]() | MKP2C024701C00KSSD | CAP FILM 0.047UF 10% 63VDC RAD | 40V | 63V | Polypropyleen (PP), gemetalliseerd | 5737 - Immediate | $0.59 | Details weergeven |
![]() | ![]() | MKP2D021001B00KSSD | CAP FILM 10000PF 10% 100VDC RAD | 63V | 100V | Polypropyleen (PP), gemetalliseerd | 8137 - Immediate | $0.52 | Details weergeven |
![]() | ![]() | MKP2D021001B00MSSD | CAP FILM 10000PF 20% 100VDC RAD | 63V | 100V | Polypropyleen (PP), gemetalliseerd | 7593 - Immediate | $0.49 | Details weergeven |
![]() | ![]() | MKP2D021501B00KSSD | CAP FILM 0.015UF 10% 100VDC RAD | 63V | 100V | Polypropyleen (PP), gemetalliseerd | 946 - Immediate | $0.52 | Details weergeven |
![]() | ![]() | MKP2D022201B00KSSD | CAP FILM 0.022UF 10% 100VDC RAD | 63V | 100V | Polypropyleen (PP), gemetalliseerd | 11629 - Immediate | $0.52 | Details weergeven |
![]() | ![]() | MKP2D023301B00KSSD | CAP FILM 0.033UF 10% 100VDC RAD | 63V | 100V | Polypropyleen (PP), gemetalliseerd | 6879 - Immediate | $0.52 | Details weergeven |
![]() | ![]() | MKP2D024701C00JSSD | CAP FILM 0.047UF 5% 100VDC RAD | 63V | 100V | Polypropyleen (PP), gemetalliseerd | 4846 - Immediate | $0.66 | Details weergeven |
![]() | ![]() | MKP2D024701C00MSSD | CAP FILM 0.047UF 20% 100VDC RAD | 63V | 100V | Polypropyleen (PP), gemetalliseerd | 0 - Immediate | $0.15 | Details weergeven |
![]() | ![]() | MKP2D031501H00KSSD | CAP FILM 0.15UF 10% 100VDC RAD | 63V | 100V | Polypropyleen (PP), gemetalliseerd | 0 - Immediate | $0.74 | Details weergeven |
![]() | ![]() | MKP2D034701M00KSSD | CAP FILM 0.47UF 10% 100VDC RAD | 63V | 100V | Polypropyleen (PP), gemetalliseerd | 2819 - Immediate | $1.50 | Details weergeven |
![]() | ![]() | MKP2F023301B00JSSD | CAP FILM 0.033UF 5% 250VDC RAD | 160V | 250V | Polypropyleen (PP), gemetalliseerd | 583 - Immediate | $0.63 | Details weergeven |
![]() | ![]() | MKP2F034701N00KSSD | CAP FILM 0.47UF 10% 250VDC RAD | 160V | 250V | Polypropyleen (PP), gemetalliseerd | 0 - Immediate | $2.01 | Details weergeven |
![]() | ![]() | MKP2G011001B00MSSD | CAP FILM 1000PF 20% 400VDC RAD | 200V | 400V | Polypropyleen (PP), gemetalliseerd | 906 - Immediate | $0.52 | Details weergeven |
![]() | ![]() | MKP2G011501B00KSSD | CAP FILM 1500PF 10% 400VDC RAD | 200V | 400V | Polypropyleen (PP), gemetalliseerd | 3264 - Immediate | $0.56 | Details weergeven |
![]() | ![]() | MKP2G011501B00MSSD | CAP FILM 1500PF 20% 400VDC RAD | 200V | 400V | Polypropyleen (PP), gemetalliseerd | 2812 - Immediate | $0.51 | Details weergeven |
![]() | ![]() | MKP2G012201B00MSSD | CAP FILM 2200PF 20% 400VDC RAD | 200V | 400V | Polypropyleen (PP), gemetalliseerd | 1027 - Immediate | $0.52 | Details weergeven |
![]() | ![]() | MKP2G013301B00KSSD | CAP FILM 3300PF 10% 400VDC RAD | 200V | 400V | Polypropyleen (PP), gemetalliseerd | 17914 - Immediate | $0.56 | Details weergeven |
![]() | ![]() | MKP2G016801B00JSSD | CAP FILM 6800PF 5% 400VDC RADIAL | 200V | 400V | Polypropyleen (PP), gemetalliseerd | 9903 - Immediate | $0.69 | Details weergeven |