RE100 Common-Mode Choke Series
TE-Schaffner high-performance common-mode chokes are designed for 250 V applications
The TE Connectivity Schaffner RE100 series is a high-performance common-mode choke designed for 250 V applications. Positioned on the grid side, it effectively suppresses electromagnetic interference (EMI) in systems with power ratings up to 1.5 kW. Engineered for seamless integration into automated manufacturing processes, the RE100 series is supplied in reels compatible with automated feeders, ensuring efficiency and reliability in high-volume production environments.
- SMD terminals
- Voltages up to 250 V
- Low stray inductance
- Good size/performance ratio
- Suitable for automated production lines, including pick-and-place and tape-and-reel
- Rated current: 0.4 A to 6 A
- Rated voltage 250 V
- Inductance 0.33 mH to 47 mH
- Impedance 1 kΩ to 100 kΩ
- UL 94V0
- IEC 60938-1 and IEC 60938-2 qualified
- Temperature range: -40°C to +125°C
- General power electronics
- Switch-mode power supplies
- EMC filters
RE100 Common-Mode Choke Series
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|
![]() | ![]() | 823902-SF | RE100-0.6-33M | 1059 - Immediate | $1.57 | Details weergeven |
![]() | ![]() | 823903-SF | RE100-0.8-15M | 1075 - Immediate | $1.73 | Details weergeven |
![]() | ![]() | 823911-SF | RE100-4.6-M47 | 1061 - Immediate | $1.77 | Details weergeven |
![]() | ![]() | 823912-SF | RE100-6-M33 | 945 - Immediate | $1.77 | Details weergeven |
![]() | ![]() | 823910-SF | RE100-3.8-M68 | 1075 - Immediate | $1.79 | Details weergeven |
![]() | ![]() | 823909-SF | RE100-3.1-1M0 | 941 - Immediate | $1.79 | Details weergeven |
![]() | ![]() | 823904-SF | RE100-1-10M | 1087 - Immediate | $1.79 | Details weergeven |
![]() | ![]() | 823905-SF | RE100-1.3-6M8 | 1060 - Immediate | $1.79 | Details weergeven |
![]() | ![]() | 823901-SF | RE100-0.4-47M | 1097 - Immediate | $1.81 | Details weergeven |
![]() | ![]() | 823908-SF | RE100-2.5-2M2 | 1095 - Immediate | $1.85 | Details weergeven |
![]() | ![]() | 823907-SF | RE100-2-3M3 | 1040 - Immediate | $1.89 | Details weergeven |
![]() | ![]() | 823906-SF | RE100-1.6-4M7 | 1100 - Immediate | $1.94 | Details weergeven |