Protect from Abrasion, Corrosion, and Noise

TE Connectivity (TE) heat shrink tubing provides electrical insulation, mechanical protection, environmental sealing, and strain relief for applications such as back-end connector sealing, breakouts, and connector-to-cable transitions. It is a solid alternative to taping, molding or potting. When heated, it conforms to the size and shape of the substrate beneath, enabling quick and easy installation. Its high expansion ratio makes it possible to repair most damaged cable jackets without removing connectors. Available in a wide range of materials, colors, and sizes, heat shrink tubing is delivered in forms such as spools, 1.2 m lengths, and cut pieces. Clear types permit inspection of covered components and offer excellent transmittance of light.

*TE Connectivity, TE Connectivity (logo), and TE are trademarks.

  • Products by Type
  • Products by Applications

Single Wall - Insulate and protect quickly

Gain superior insulation, strain relief, and protection against mechanical damage through the use of single wall tubing.

Single wall heat shrink tubing insulates, provides strain relief, and protects against mechanical damage and abrasion. Our heat shrink tubing offers a high-performance alternative to standard approaches for insulation, such as taping and molding in place. The tubing comes in a wide range of sizes, colors, and materials. When heated, it shrinks to conform to the size and shape of the underlying material - making installation fast and easy.

VERSAFIT V2

VERSAFIT V2

Highly flame-retardant, very flexible, low-shrink-temperature metric-sized polyolefin tubing

VERSAFIT V4

VERSAFIT V4

Very-thin-wall, very flexible, highly flame-retardant, low-shrink temperature, imperial and metric sized polyolefin tubing

RNF-100

RNF-100

Flexible, flame-retardant, general purpose polyolefin tubing

SWFR X2

SWFR X2

Very flexible, low-shrink temperature, highly flame-retardant, polyolefin tubing with no added halogens

SWFR X4

SWFR X4

Very-thin-wall, very flexible, low-shrink-temperature, highly flame-retardant, polyolefin tubing with no added halogens

 

Dual Wall - Resist moisture while insulating, protecting

Protects against moisture and corrosive environments, while providing electrical insulation and mechanical protection using engineered adhesives.

When corrosion protection and sealing are required, use TE's heat shrink dual wall tubing. Dual wall tubing products consist of a crosslinked outer jacket and an inner layer of adhesive or encapsulant. During installation, the adhesive or encapsulant lining melts and flows, creating a moisture-resistant protective barrier. Benefits of this type of tubing include controlled amounts of adhesive and consistent results; compliance with AMS-DTL-23053 standards; UL recognition/CSA certification; and RoHS Compliant.

ES1000

ES1000

Clear, high-shrink-ratio, adhesive-lined semirigid polyolefin tubing

ES2000

ES2000

Flame-retardant, high-shrink-ratio, adhesive-lined semirigid polyolefin tubing

QSZH-125

QSZH-125

High-shrink-ratio, adhesive-lined semirigid polyolefin tubing

SCT

SCT

Flame-retardant, adhesive-lined semirigid polyolefin tubing (extended temperature range)

ATUM

ATUM

High-shrink-ratio, adhesive-lined polyolefin tubing

HTAT

HTAT

Semiflexible, high-shrink-ratio, adhesive-lined polyolefin tubing

BATTU

BATTU

Flame retardant, adhesive-lined tubing

 

Heavy Duty - Protect with heavy duty tubing

When an application requires more robust protection, heavy duty heat-shrinkable tubing is the cost-effective solution for optimizing insulation and protection.

When an application requires more robust protection, heavy duty heat shrink tubing provides cost-effective solutions. Heavy duty tubing offers toughness, durability, excellent insulation, abrasion protection, mechanical abuse reliability, and resistance to chemicals, moisture and oils when industry standards require rugged tubings. The thick wall insulates and protects. Benefits of this type of tubing include controlled amounts of adhesive and consistent results, compliance with AMS-DTL-23053 standards, and multiple products offered in flame-retardant (FR) versions.

BSTS/BSTS-FR

BSTS/BSTS-FR

Rugged, thick wall, general purpose polyolefin tubing

HF

HF

High-flex, heavy wall polyolefin tubing

HRHF/HRNF/HRSR

HRHF/HRNF/HRSR

High-ratio, durable heavy wall polyolefin tubing

HRHT

HRHT

High-ratio, high-temperature polyolefin tubing

RHW

RHW

Rugged, heavy wall, adhesive-lined polyolefin tubing

RMW

RMW

Medium wall, general purpose polyolefin tubing

SST/SST-FR

SST/SST-FR

Thick wall, adhesive-lined polyolefin tubing

 

Harnessing Tubing - Engineered for Fluid Resistance and Flexibility

Our high-performance heat shrinkable tubing products are designed to meet harsh environments required by most ruggedized harness designs. For more than 50 years, our general-purpose Raychem harnessing tubing have been designed to withstand exposure to temperatures in excess of 200°C. The use of Raychem harnessing tubing allows simple design and cost effective custom harnesses. This product is specifically designed for aerospace and military platforms.

Features

  • Heat shrinkability
  • High temperature materials
  • Excellent insulation property
  • Few sizes cover a large range of wire diameters
  • Enabling the design of harnesses for harsh environments
  • Provides insulation from damaged wires
DR-25/DR-25-TW

DR-25/DR-25-TW

Flexible, chemical and abrasion resistant tubing

RW-200/RW-200E

RW-200/RW-200E

Chemical-resistant, high-temperature fluoroelastomer tubing

RT-555

RT-555

Fluid-resistant, chemical-resistant, fluoropolymer tubing with extended temperature range

NTFR

NTFR

Very flexible, rugged neoprene elastomer heat shrink tubing

SRFR

SRFR

Highly flexible silicone rubber tubing

 

Auto & Truck Harnessing - Heat Shrink Tubing for Automotive, Truck, Bus, and Off-Road Vehicles

Designed for demanding environments, TE's heat shrink tubing products provide long-term protection against moisture ingress, corrosion, mechanical damage, and extreme temperature.

TE provides a complete solution for heat shrink tubing products, including services for installation equipment, application engineering support, and training. TE’s Raychem heat shrink tubing products are made from uniquely formulated materials that have been enhanced by radiation cross-linking, a technology that TE has pioneered. Our product design provides a repeatable, reliable, shrink to fit installation compatible with many manufacturing processes. TE's single wall tubing products can be used wherever reliable insulation, strain relief, and protection from mechanical abrasion and chemical abuse is needed. These are an ideal way to identify or code components, or simply use them to enhance aesthetics. TE's adhesive-lined product range shows its strength where sealing and encapsulation are critical requirements, as well as demonstrating many of the features of the single wall products. The inner adhesive can deliver a true seal against moisture and fluid ingress.

ES1000

ES1000

Clear, high-shrink-ratio, adhesive-lined semirigid polyolefin tubing

ES2000

ES2000

Flame-retardant, high-shrink-ratio, adhesive-lined semirigid polyolefin tubing

SCT

SCT

Flame-retardant, adhesive-lined semirigid polyolefin tubing (extended temperature range)

BATTU

BATTU

Flame retardant, adhesive-lined tubing

ATUM

ATUM

High-shrink-ratio, adhesive-lined semirigid polyolefin tubing

HTAT

HTAT

Semiflexible, high-shrink-ratio, adhesive-lined polyolefin tubing

QSZH-125

QSZH-125

High-shrink-ratio, adhesivelined semirigid polyolefin tubing

ES-CAP

ES-CAP

High-shrink-ratio, adhesive-lined semirigid polyolefin caps

LSTT

LSTT

Low-shrink temperature, non-flame-retardant, heat-shrinkable, polyolefin tubing

SWFR X2

SWFR X2

Very flexible, low-shrink temperature, highly flame-retardant, polyolefin tubing with no added halogens

SWFR X4

SWFR X4

Very-thin-wall, very flexible, low-shrink temperature, highly flame-retardant, polyolefin tubing with no added halogens

RayBlock

RayBlock

Heat-shrinkable water blocking system

 

Special Purpose - High Performance Tubing for Demanding Requirements

TE offers a wide selection of heat shrink tubing to meet your most demanding design requirements.

TE special-purpose tubing is available in a variety of materials, colors, shrink ratios, and sizes. Compliant with international standards, TE heat shrink tubing offers alternative high-performance options for wide-reaching applications. When heated, TE tubing shrinks to conform to the size and shape of the underlying material – making installation quick and easy.

RW-175

RW-175

High-temperature, chemical-resistant polyvinylidene fluoride tubing

HFT5000

HFT5000

Heat-shrinkable fabric tubing

CRN

CRN

Semirigid polyolefin tubing

TFE/TFER

TFE/TFER

High-temperature, chemically inert modified PTFE tubing

 

Resources

 

 

English  |  Deutsch  |  Français