RF Components

Sealed Connection Systems that Deliver Exceptional Performance

Sophisticated machines and equipment require high-performance components. When designing a self-driving vehicle, robot, e-bike, or digital sign, you know that every component that goes into it needs to be ready to take on the environmental challenges it will face during day-to-day use. Failure in a component can be expensive to diagnose and can stop operations. Depending on subpar components can leave your customers unhappy and warranty claims and complaints can pile up. Quality components are key in helping protect from failures. This is especially true when it comes to a machine or equipment’s electrical components. For complex electrical systems that need to stand up to dirt, moisture, salt spray and rough terrain, many leading manufacturers rely on TE Connectivity’s (TE) DEUTSCH connectors.

DEUTSCH environmentally sealed electrical connectors are heavy-duty connectors designed to withstand harsh environments. They are constructed of rugged materials and accommodate wire gauges from 4 AWG to 22 AWG (25 mm2- 0.35 mm2). Cavity arrangements from 1 to 128 are available and in-line, flange, and PCB mount options are offered. DEUTSCH connectors utilize contacts that can be used interchangeably across several DEUTSCH connector product lines. Many accessory items are also available, including boots, gaskets, backshells, wire routers, and mounting clips.

When every connection counts, TE delivers the reliable connectivity products you need. As a world leader in rough and rugged connectivity, you can depend on TE to provide innovative solutions for applications where failure is not an option.

Trucking
Bus
Construction
Agriculture
Lift Truck
Recreational
Marine
Power Sports
Power Generation
Light Military Vehicles
Industrial
  • DT Series
  • DTM Series
  • DTP Series
  • HD10 Series
  • HDP20 Series
  • HD30 Series
  • DRB Series
  • DRC Series
  • DTHD Series

DT Series

DT Series

DEUTSCH DT connectors offer field proven reliability and rugged quality. The DT design strengths include optional flange mounting, multi-pin arrangements, and design flexibility. Thermoplastic housings offer a wide operating temperature range and silicone rear wire and interface seals allow the connectors to withstand conditions of extreme temperature and moisture.

  • Accepts contact size 16 (13 amps)
  • 14-20 AWG (2.50-0.50 mm2)
  • 2, 3, 4, 6, 8, and 12 cavity arrangements
  • In-line, flange, or PCB mount
  • Rectangular, thermoplastic housing
  • Integrated latch for mating
  • Wedgelocks confirm contact alignment and retention
  • Available accessories: Backshells, boots, dust caps, gaskets, mounting clips

 

View Details

 

DTM Series

DTM Series

DEUTSCH DTM connectors fill the need for lower amperage, multi-pin connectors. These connectors are environmentally sealed and stand up to harsh environments. DEUTSCH DTM connectors can be mounted in-line, flanged, and used for PCB mount applications. The connectors are made of rugged thermoplastic and feature silicone rear wire and interfacial seals that allow the connectors to withstand conditions of extreme temperature and moisture.

  • Accepts contact size 20 (7.5 amps)
  • 14-22 AWG (2.50-0.35 mm2)
  • 2, 3, 4, 6, 8, and 12 cavity arrangements
  • In-line, flange, or PCB mount
  • Rectangular, thermoplastic housing
  • Integrated latch for mating
  • Wedgelocks confirm contact alignment and retention
  • Available accessories: boots, mounting clips, dust caps, and backshells

 

View Details

 

DTP Series

DTP Series

DEUTSCH DTP connectors are engineered for higher power applications. These connectors are made of rugged thermoplastic and feature silicone rear wire and interfacial seals that provide reliable connections under harsh conditions. Our DEUTSCH DTP connectors enable designers to use multiple size 12 DEUTSCH contacts, each with a 25 amp continuous capacity, within a single shell.

  • Accepts contact size 12 (25 amps)
  • 10-14 AWG (6.00-2.00 mm2)
  • 2 and 4 cavity arrangements
  • In-line, flange, or PCB mount
  • Rectangular, thermoplastic housing
  • Integrated latch for mating
  • Wedgelocks confirm contact alignment and retention
  • Available accessories: boots, gaskets, mounting clips

 

View Details

 

HD10 Series

HD10 Series

DEUTSCH HD10 connectors are an environmentally sealed, thermoplastic, and cylindrical connector series. These rugged connectors are designed to withstand the harsh environments of the trucking, agricultural, marine, mining, and construction industries. DEUTSCH HD10 connectors are heavily used for diagnostic connections and are available for either in-line or flanged mounted applications.

  • Accepts contact sizes 4 (100 amps), 12 (25 amps), and 16 (13 amps)
  • 6-20 AWG (16.00-0.50 mm2)
  • 3, 5, 6, and 9 cavity arrangements
  • In-line, flange, or PCB mount
  • Circular, thermoplastic housing
  • Coupling ring for mating
  • Available accessories: Backshells, boots, dust caps, gaskets, lanyards, mounting clips, strain relief

 

View Details

 

HDP20 Series

HDP20 Series

DEUTSCH HDP20 connectors are heavy-duty, environmentally sealed, composite shell, multi-pin connectors. These connectors are offered in two plastic shell sizes and in nineteen different configurations. The configurations range from 2 to 47 cavities and accommodate multiple size contacts and wire sizes inside of a single shell.

  • Accepts contact sizes 4 (100 amps), 8 (60 amps), 12 (25 amps), 16 (13 amps), and 20 (7.5 amps)
  • 4-22 AWG (25.00-0.35 mm2)
  • 2, 6, 7, 8, 9, 14, 16, 18, 19, 20, 21, 23, 29, 31, 33, 35, and 47 cavity arrangements
  • In-line or flange mount
  • Circular, thermoplastic housing
  • Coupling ring for mating
  • Available accessories: Backshells, boots, dust caps, gaskets, mounting hardware, strain relief

 

View Details

 

HD30 Series

HD30 Series

DEUTSCH HD30 connectors are constructed from a metal shell developed to meet the needs of the heavy-duty equipment and transportation industries. DEUTSCH HD30 connectors are circular shaped and feature quick connect-disconnect bayonet couplings, silicone seals, and a rear insertion/rear removal contact system. These connectors also include adapter and cable clamp modifications that support the wires while reducing strain on the connectors.

  • Accepts contact sizes 4 (100 amps), 8 (60 amps), 12 (25 amps), 16 (13 amps), and 20 (7.5 amps)
  • 6-22 AWG (13.00-0.35 mm2)
  • 2, 6, 8, 9, 14, 16, 18, 19, 20, 21, 23, 29, 31, 33, 35, and 47 cavity arrangements
  • In-line or flange mount
  • Circular, aluminum housing
  • Coupling ring for mating
  • Available accessories: Backshells, boots, dust caps, gaskets, mounting hardware, strain relief

 

View Details

 

DRB Series

DRB Series

DEUTSCH DRB connectors are heavy-duty connectors designed for bulkhead applications. Several mounting flange options and wire arrangements are available. DEUTSCH DRB connectors are suited for on- and off-highway applications, and the marine, industrial, and agriculture markets.

  • Accepts contact sizes 4 (100 amps), 8 (60 amps), 12 (25 amps), 16 (13 amps), and 20 (7.5 amps)
  • 6-22 AWG (16.00-0.35 mm2)
  • 48, 60, 102, and 128 cavity arrangements
  • Flange mount
  • Rectangular, thermoplastic housing
  • Jackscrew for mating
  • Wedgelocks confirm contact alignment and retention

 

View Details

 

DRC Series

DRC Series

DEUTSCH DRC connectors are designed for high-pin count, harsh environment applications. These environmentally sealed, rectangular shaped connectors are offered with insert arrangements of 24, 40, 50, 60, 64, and 70 cavities that accept size 16 and 20 DEUTSCH contacts. Several mounting options are available including in-line, flange mount, and PCB mount.

  • Accepts contact sizes 16 (13 amps), and 20 (7.5 amps)
  • 14-22 AWG (2.50-0.35 mm2)
  • 24, 40, 50, 60, 64, and 70 cavity arrangements
  • In-line, flange, or PCB mount
  • Rectangular, thermoplastic housing
  • Jackscrew for mating

 

View Details

 

DTHD Series

DTHD Series

DEUTSCH DTHD connectors are single terminal connectors for heavy-duty applications. Easy to install, environmentally sealed and compact in size, these connectors offer a simple, field serviceable alternative to a splice. DEUTSCH DTHD connectors are available in three sizes, carry 25 to 100 amps, and can be mounted or used in-line. These connectors are also available with end cap and flange mount modifications, which can enhance design flexibility and help you meet application requirements.

  • Accepts contact sizes 4 (100 amps), 8 (60 amps), and 12 (25 amps)
  • 6-14 AWG (16.00-2.00 mm2)
  • 1 cavity arrangement
  • In-line or flange mount
  • Circular, thermoplastic housing
  • Integrated latch for mating
  • Available accessories: Mounting clips

 

View Details

 


 

Resources

 

TE Connectivity, TE Connectivity (logo), DEUTSCH and TE are trademarks owned or licensed by the TE Connectivity Ltd. family of companies. Other products, logos and company names mentioned herein may be trademarks of their respective owners.

English  |  Deutsch  |  Français