TE Connectivity Solutions for Harsh Environments

As one of the world’s largest suppliers of passive electronic components—including connectors and interconnect systems, relays, switches, circuit protection devices, sensors, and wire and cable—TE Connectivity (TE) has been helping the Aerospace, Defense, and Marine industries reach new levels of performance for over 60 years. TE puts a premium on innovation when helping solve tough design problems and shorten the design cycle, reduce costs, increase reliability, design for manufacturability, and meet the demanding requirements of harsh environment applications.

  • Connectors
  • Relays
  • Harness Protection
  • Sensor

Connectors

Advanced high speed/high bandwidth copper, RF and fiber optic connectors for harsh environments used for inside and outside the box or box-to-box applications. Available Mil-Spec and industry standards (VITA, ARINC, SAE), provide design flexibility for SWaP (size, weight and power) goals.

HD30 Connectors

HD30 Connectors

TE Connectivity’s DEUTSCH HD30 circular connectors constructed from rugged aluminum for use in a variety Harsh Environment applications

Features

  • Accepts contact sizes 4 (100 amps), 8 (60 amps), 12 (25 amps), 16 (13 amps), and 20 (7.5 amps)
  • 6 AWG to 22 AWG (13.00 mm2 to 0.35 mm2)
  • 2, 6, 8, 9, 14, 16, 18, 19, 20, 21, 23, 29, 31, 33, 35, and 47 cavity arrangements
  • In-line or flange mount
  • Circular, aluminum housing
  • Coupling ring for mating

HDP20 Connectors

HDP20 Connectors

TE Connectivity’s DEUTSCH HDP20 heavy-duty thermoplastic circular connectors for use in a variety of Harsh Environment applications

Features

  • Accepts contact sizes 4 (100 amps), 8 (60 amps), 12 (25 amps), 16 (13 amps), and 20 (7.5 amps)
  • 4 AWG to 22 AWG (25.00 mm2 to 0.35 mm2)
  • 2, 6, 7, 8, 9, 14, 16, 18, 19, 20, 21, 23, 29, 31, 33, 35, and 47 cavity arrangements
  • In-line or flange mount
  • Circular, thermoplastic housing
  • Coupling ring for mating

HD10 Connectors

HD10 Connectors

TE Connectivity’s DEUTSCH HD10 environmentally sealed thermoplastic circular connectors for use in a variety of Harsh Environment applications

Features

  • Accepts contact sizes 4 (100 amps), 12 (25 amps), and 16 (13 amps)
  • 6 AWG to 20 AWG (16.00 mm2 to 0.50 mm2)
  • 3, 4, 5, 6, and 9 cavity arrangements
  • In-line, flange, or PCB mount
  • Circular, thermoplastic housing
  • Coupling ring for mating

DT Series Connectors

DT Series Connectors

TE Connectivity’s DEUTSCH DT Series connector with size 16 contacts and feature in-line, flange, or PCB arrangements for use in a variety of cable-to-cable or cable-to-board Harsh Environment applications

Features

  • Accepts contact size 16 (13 A)
  • 14 AWG to 20 AWG (2.50 mm to 0.50 mm)
  • 2, 3, 4, 6, 8, and 12 cavity arrangements
  • In-line, flange, or PCB arrangements
  • Rectangular, thermoplastic housing
  • Integrated latch for mating
  • Wedge locks confirm contact alignment and retention
  • Operating temperatures -55°C to 125°C
  • IP68 rating

DTM Series Connectors

DTM Series Connectors

TE Connectivity’s DEUTSCH DTM Series connector with size 20 contacts and feature in-line, flange, or PCB arrangements for use in a variety of cable-to-cable or cable-to-board Harsh Environment applications

Features

  • Accepts contact size 20 (7.5 amps)
  • 14 AWG to 22 AWG (2.50 mm² to 0.35 mm²)
  • 2, 3, 4, 6, 8, and 12 cavity arrangements
  • In-line, flange, or PCB mount
  • Rectangular, thermoplastic housing
  • Integrated latch for mating
  • Wedgelocks confirm contact alignment and retention
  • Operating at temperatures -55°C to +125°C

AMPLIMITE MIL-DTL-Connectors 24308

AMPLIMITE MIL-DTL-Connectors 24308

Compatible

  • Subminiature D-type interface
  • MIL-DTL-24308 compliant

Full Range

  • Series 90 for Size 22 contacts, with up to 104 positions
  • Series 109 for Size 20 contacts, with up to 50 positions
  • Uses standard MIL-DTL-39029 contacts

Versatile

  • Special configurations for mixing signal, power, and coax contacts
  • Steel shells with cadmium & zinc plating

MULTIGIG RT 2 and MULTIGIG RT 2-R Connectors VITA 46

MULTIGIG RT 2 and MULTIGIG RT 2-R Connectors VITA 46

Fast

  • Supporting data rates up to 10 Gb/s

Weight Saving

  • Extremely light weight

Reliable

  • Pinless interface: Eliminates potential for pin damage and provides flexibility
  • ESD features: Provide field serviceability
  • Fully qualified for VITA 47 environments

Proven

  • Customer tested under most extreme vibration, beyond the VPX standard
  • Customer tested to 10,000 mating cycles

Mezalok Mezzanine Connectors

Mezalok Mezzanine Connectors

High-speed reliability

  • Up to 12 Gb/s data rates
  • Four points of contact – based on M55302 standard
  • Stub-proof contact interfere

Versatility

  • Multiple positions - 60, 114 and 320
  • Multiple stack heights - 10, 12, 15, and 18 mm

Rugged

  • Ball grid array (BGA) PCB attachment supports standard surface mount processing
  • Provides excellent thermal stability for reliable solder joints

CeeLok FAS-T Connectors

CeeLok FAS-T Connectors

High Speed

  • Deliver 10G signals in some of the most extreme application environments
  • T-shaped contact pattern improves signal integrity
  • Uniform crosstalk cancellation and impedance control

Easy to Use

  • Field terminable
  • Compatible with multiple braid terminations, adaptor styles and seal boots
  • Scoop-proof design

Space, Weight, and Cost Savings

  • Integral backshell for strain relief and 360-degree EMI protection
  • Compact shell size

CeeLok FAS-T Nano Connectors

CeeLok FAS-T Nano Connectors

Extreme Space and Weight Savings

  • .30” diameter
  • Push-pull or threaded coupling

Fast

  • 10G Ethernet-capable 8-position connector
  • Innovative T-shaped contact pattern reduces crosstalk

Rugged

  • IP68 environmentally sealed
  • 250-mating-cycle durability
  • Withstands shock and vibration

Relays

Design and manufacture of relays for operation in extremes of temperature, shock, vibration and altitude. Includes COTS (commercial off-the-shelf), Mil-Spec, plus highly specialized, custom-designed products.

EV Contactors

EV Contactors

Reliable

  • Hermetically sealed
  • Operates in explosive/ harsh environments without oxidation or contamination of contacts, during long periods of non-operation
  • 8 kV isolation between open contacts permits use for high voltage isolation and carry
  • Not position sensitive; can be mounted in any orientation
  • Solid copper contacts

Efficient

  • Coil economizer allows for operation between 9 and 36 VDC or 48 to 92 VDC with minimal hold current
  • Designed and built in accordance with AS9100
  • UL Recognized for the U.S. and Canada (File E208033)
  • RoHS compliant

LEV Contactors

LEV Contactors

Reliable

  • Hermetically sealed for intrinsic safety
  • Operates in explosive/harsh environments without oxidation or contamination of contacts, during long periods of non-operation
  • 8 kV isolation between open contacts permits use for high voltage isolation and carry

Versatile

  • 12, 24 and 48 VDC coils
  • Not position sensitive; can be mounted in any orientation
  • Solid copper contacts

Compliant

  • Designed and built in accordance to AIAG QS9000
  • UL Recognized for the U.S. and Canada (File E208033)
  • RoHS compliant

1/5, 1/2 and Full Size Crystal Can Relays

1/5, 1/2 and Full Size Crystal Can Relays

Compact and Reliable

  • Hermetically sealed in 1/5 size, 1/2 size or full-size enclosures
  • Terminals are arranged on .200” grid (1/2 and full size) or .150” grid (1/5 size)

Wide Choices

  • Plain case or choice of various mounting brackets or mounting studs
  • Non-latching and latching designs
  • Choice of straight pin or solder hook terminals

Qualified

  • MIL-R-5757 and MIL-PRF-39016 qualified products available

AGASTAT Relays

AGASTAT Relays

High-Performance Reliability

  • High repeat accuracy over voltage and temperature extremes
  • Hermetically sealed units designed for high shock and vibration applications
  • DPDT contacts

Easy to Use

  • Instant recycling — easy linear adjustment
  • Dial head adjustment — no needle valves
  • Delay ranges from milliseconds to 3 minutes

Harness Protection

Full range of interconnect products including heat shrinkable components, splices & terminations, backshell and value added assemblies that provide reliable sealing, shielding and mechanical protection. Includes repair products and tooling for harness assembly.

AS85049 Adapters and Bandstraps

AS85049 Adapters and Bandstraps

Rugged Reliability

  • Self-coupling locking nut for high reliability under vibration
  • Adapters available in cadmium or electroless nickel plated aluminum
  • Bands are side entry for easier installation and repair
  • Corrosion-resistant steel bands

Flexible Choices

  • Bands available flat or pre-coiled
  • Three strap widths
  • Straight, 45°, and 90° adapters

Compliant

  • Meets AS85049 standards

Side Entry Tinel-Lock Ring

Side Entry Tinel-Lock Ring

Easy to Use

  • Side entry for simple, fast shield termination
  • Low profile, buckle-free termination
  • One-piece construction with interlocking ends

High Performance

  • Heat recoverable with resistance heater or a simple heat gun
  • Shape memory ring provides uniform recovery force
  • Excellent mechanical and electrical properties

SolderSleeve Shield Termination

SolderSleeve Shield Termination

Highly Reliable

  • Environmentally sealed, insulated, and encapsulated solder connection
  • Wide range of temperature ratings, up to -65°C to 200°C
  • Splash- and immersion-resistant versions

Easy Installation

  • Prefluxed solder preform provides a controlled soldering process
  • One-piece design, with optional preinstalled ground leads
  • Transparent polyvinylidene fluoride or polyolefin insulation sleeve for inspectability

Molded Parts

Molded Parts

Versatile

  • Use for environmental sealing of connectors, wire strain relief, potting molds for rugged applications, EMI shielding, cable feedthroughs, and mechanical protection from chafing and flexing
  • Over 15 cross-linked polymers to choose from to meet various temperature, environmental and mechanical needs
  • Special designs are available for brackets, spacers, D-subminature backshells, and saddle clamp bushings

Efficient

  • Adhesive-lined parts save time and increase reliability by having the proper amount of adhesive in the proper location

Sensors

Broad portfolio of sensor technologies is designed for a wide range of applications and serves a number of industries. We collaborate with engineers to help transform their concepts into creations—redefining what’s possible using intelligent, efficient and high-performing TE products and solutions proven in harsh environments

Pressure Sensors

A pressure sensor is a device that senses pressure and converts it into an electric signal where the amount depends upon the pressure applied. TE Connectivity (TE) designs and manufactures pressure sensors ranging from the sensing element to system packaging for harsh environments. We are an industry leader for our range of both standard and custom pressure sensors, from board level components to fully amplified and packaged transducers.

Pressure Sensors

M5800

TE’s M5800 digital display transducer offers visualized pressure value readings for demanding, harsh applications.

M5200

The M5200 pressure transducers from the Microfused line of MEAS, with their modular design, offer maximum flexibility for different configurations.

M7100

The M7100 pressure transducer sets a price performance standard for demanding engine and vehicle, and industrial applications. This transducer is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and corrosive fluids.

MS5803

The MS5803-01BA can be interfaced to virtually any microcontroller. The communication protocol is simple, without the need of programming internal registers in the device.

Temperature Sensors

A temperature sensor is a device that detects and measures hotness and coolness and converts it into an electrical signal. At TE Connectivity (TE), we design and manufacture a broad portfolio of temperature sensors – including our NTC thermistors, RTDs, thermocouples, and thermopiles – designed for efficiency and easy installation, with capacity to reliably integrate technology that responds to human behavior.

Temperature Sensors

PTF Series

The PTF-sensor family combines a group of resistance temperature detectors (RTD) using a Platinum resistor in thin film technology as a sensing element.

NTC Thermistors

NTC thermistors are soldered to 38 AWG Solid Nickel Bifilar with Polyester Type Insulation. Unit is potted in a polyimide tube with thermally conductive epoxy.

Nickel RTD Sensors

The Ni1000SOT is a nickel thin film resistance temperature detector (RTD) that is suitable for use in contact temperature sensing.

Humidity Sensors

A humidity sensor is a device that detects and measures water vapor. TE Connectivity (TE) manufactures a complete range of calibrated and amplified sensor products that measure relative humidity (RH). Based on our robust capacitive technology, these humidity sensors provide accurate measurement of dew point and absolute humidity by combining relative humidity (RH) and temperature (T) measurements.

Humidity Sensors

HTU21

Embedded in a reflow solderable Dual Flat No leads (DFN) package of 3 x 3 mm foot print and 1 mm height, it provides calibrated, linearized signals in digital, I²C format. HTU21D sensors are dedicated humidity and temperature plug-and-play transducers for OEM applications where reliable and accurate measurements are needed.

Position Sensors

A position sensor is a device that can detect the movement of an object and converts it into signals suitable for processing, transmission, or control. TE Connectivity (TE) is a leading manufacturer of industrial linear and angular position, tilt and fluid level sensors. Both off-the-shelf and custom position sensing solutions are available featuring our core technologies, including inductive, potentiometric, magnetoresistive, hall effect, reed switch, electrolytic, and capacitive sensing.

Position Sensors

String Pots

This compact string pot with “voltage divider” output, provides ease-of-use and flexibility for measurement ranges up to 50 inches. Made of rugged polycarbonate, the SP1 fits in small spaces, does not need perfect alignment and ships with a stainless-steel mounting bracket to let the user easily orient this sensor in just about any direction imaginable.

Tilt Sensors

The D-series of conductive inclinometers offers modern SMD technology in environmentally protected and robust aluminum housing. The inclinometer achieves high accuracy over a wide temperature range. The fast microcontroller works with a linearization and temperature compensation routines.

Related Content

English  |  Deutsch  |  Français