Waterproof USB Type-C Connectors
TE Connectivity's (TE's) Waterproof USB Type-C Connectors are designed for use in harsh environment applications where moisture is present
TE's Waterproof USB Type-C Connectors have industry-leading IPX8 water ingression performance per IEC 60529. These connectors are designed for use in harsh environment applications where moisture is present. Capable of 10 Gbps data rates, these connectors are rated for USB 3.1 performance and are also capable of transmitting 100 W of power at 5 A. Added board retention and EMI protection features mean these connectors have a robust design, providing the reliability and quality TE is known for.
- Consumer devices
- Industrial
- Automotive
- Medical
- Industry leading IPX8 water ingression performance per IEC 60529
- Ideal for use in harsh environment applications where moisture is present
- 10 Gbps data transfer speed
- Capable of transmitting 100 W of power at 5 A
- Robust design due to added board retention and EMI protection features
- Rated to 10,000 mating cycles
- Mobile phones
- Wearables
- Industrial machinery
- Medical devices
- Auto infotainment
- Power packs and chargers
- POS devices
- Data cards
- Appliances
Waterproof USB Type-C Connector
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Bedrijfstemperatuur | Aantal poorten | Nominale stroom (A) | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2305018-2 | CONN RCP USB3.1 TYPEC 24P SMD RA | -40°C ~ 85°C | 1 | 0,25A, 1A, 1,25A | 10514 - Immediate | $3.39 | Details weergeven |