Swissbit® Memory & Storage SolutionsEmbedded and Industrial systems require a variety of memory and storage solutions. In contrast to typical consumer devices, Swissbit's Industrial Flash products are designed for highest reliability in extreme environmental conditions. They come with a large feature set tailored to the demand of the industrial market and with our commitment to long-term availability. Swissbit's Industrial Solid State Drive (SSD) portfolio covers all relevant interfaces and form factors including SD and MICRO SD Memory Cards, CompactFlash⢠Cards (CFC), CFast⢠Cards, 2.5ā SATA, SLIM SATA SSDs, mSATA SSDs, M.2 SATA SSDd and USB Flash Drives (UFD). Our sophisticated Flash handling algorithms optimize performance and life time of the Single Level Cell (SLC) and Multi Level Cell (MLC) NAND Flash used in our products. SATA SSD 2.5" X-60 / X-600 Series
Swissbitās industrial grade 2.5ā SSDs are ideal solutions for embedded and networking/communication applications requiring Solid State storage in a rugged and high density form factor. The Swissbit SATA 6Gb/s durabit⢠X-60 SSD with MLC technology and the counterpart X-600 in SLC technology offer highest endurance and sustained performance by combining a powerful controller with DRAM supported FTL and increased overprovisioning (MLC only). They achieve data transfer rates up to 520 MB/s in sequential access and 75,000 IOPS in 4KB random access. In addition, the X-60 / X-600 series feature Swissbitās proven Power Fail Safety, ATA security feature set, NCQ, TRIM, advanced Wear Leveling & Bad Block management and in-field firmware update functionality. The Swissbit Life Time Monitoring tool provides detailed S.M.A.R.T. based status information for all Swissbit SSDs.
*click to see the Property Legend
Additional Resources:back to topmSATA / SLIM SATA SSDs X-60m, X-600m / X-60s/ X-600s
Swissbitās industrial grade full size MO-300 SSD modules comprise the MLC based durabit⢠X-60m and the SLC based X-600m series. Identically the Slim SATA modules (MO-297) are X-60s and X-600s. All four modules are ideal solutions for embedded applications requiring Solid State storage in high endurance, small and removable form factor. The Swissbit SATA 6Gb/s module offers highest endurance and sustained performance by combining MLC or SLC technology with a powerful controller and DRAM supported FTL. They achieve data transfer rates up to 520 MB/s in sequential access and 76,000 IOPS in 4KB random access. In addition, the SSD series features Swissbitās proven Power Fail Safety, ATA security feature set, NCQ, TRIM, advanced Wear Leveling & Bad Block management and in-field firmware update functionality. The Swissbit Life Time Monitoring tool provides detailed S.M.A.R.T. based status information for all Swissbit SSDs.
Additional Resources:
M.2 SATA SSDs X-60m2 / X-600m2
Swissbitās industrial grade M.2 SATA 6Gb/s SSDs are ideal solutions for embedded and networking/communication applications requiring Solid State storage small form factor. The durabit⢠X-60m2 SSD with MLC technology and equivalent SLC version X-600m2 offer highest endurance and sustained performance by combining a powerful controller with DRAM supported FTL. The X-60m2 uses increased overprovisioning for enhanced endurance. The modules are available in 2242, 2260 and 2280 size. They achieve data transfer rates up to 520 MB/s in sequential access and 75,000 IOPS in 4KB random access. In addition, the M.2 products feature Swissbitās proven Power Fail Safety, ATA security feature set, NCQ, TRIM, advanced Wear Leveling & Bad Block management and in-field firmware update functionality. The Swissbit Life Time Monitoring tool provides detailed S.M.A.R.T. based status information for all Swissbit SSDs.
Additional Resources:back to topCFast SATA SSDs F-50 / F-60 / F-240 / F-600
CFast⢠cards combine two existing industry standards into a single product: the CompactFlash⢠(CF) card form factor and the Serial ATA (SATA) interface commonly used in hard disks. The Swissbit SATA 6Gb/s durabit⢠F-60 CFast⢠card offers highest MLC endurance and sustained performance by combining a powerful controller with DRAM supported FTL and increased overprovisioning. The lower cost standard MLC based F-50 and the high end SLC version F-600 complete the family. They achieve data transfer rates up to 520 MB/s in sequential access and 72,000 IOPS in 4KB random access. In addition, the series features Swissbitās proven Power Fail Safety, ATA security feature set, NCQ, TRIM, advanced Wear Leveling & Bad Block management and in-field firmware update functionality. The Swissbit Life Time Monitoring tool provides detailed S.M.A.R.T. based status information.
*click to see the Property Legend
Additional Resources:
S-200/ S-220/ S-450 / S-45 / S-46 SD Memory Cards
Swissbit's Industrial SecureDigital (SD) card series are specifically designed, manufactured and tested to withstand extreme environmental conditions. Swissbit offers different series for specific use cases: S-200 and S-220 with SLC technology target existing projects. These SD memory cards have lowest power consumption. The durabit S-45/S-46 series combine latest MLC technology with an innovative controller and a sub-page based firmware that enables unprecedented random write performance and an up to 100 times higher endurance compared to standard SD card solutions. The S-45/S-46 firmware features include powerful built-in error correction, read retry, autonomous data care management, randomizer, wear leveling and bad block management algorithms, and intelligent power fail protection. The Swissbit SD memory cards are supported by the Swissbit life time monitoring for real time status information. Applications that demand highest endurance and performance benefit from the SLC based S-450. This series supports data transfer rates of up to 80 MB/s and offers the same data care features as the S-45. Both S-450 and S-45 fulfill UHS-I, class 10 speed grade. By only using the strong bit of an MLC cell the S-46 pSLC version increases the endurance by a factor of 6.7 against MLC and offers all the features of the S-45.
*click to see the Property Legend
Additional Resources:
S-200u/ S-300u/ S-450u / S-45u / S-46u SD Memory Cards
Swissbit's Industrial MICRO SD memory cards are specifically designed, manufactured and tested to withstand extreme environmental conditions. Swissbit offers different series for specific use cases: S-200u and S-300u with SLC technology target existing projects. These Micro SD memory cards have lowest power consumption. The durabit S-45u series combines latest MLC technology with an innovative controller and a sub-page based firmware that enables unprecedented random write performance and an up to 100 times higher endurance compared to standard microSD card solutions. The special firmware features in the S-45u include powerful built-in error correction, read retry, autonomous data care management, randomizer, wear leveling and bad block management algorithms, and intelligent power fail protection. The Swissbit microSD memory cards are supported by the Swissbit life time monitoring for real time status information. Applications that demand highest endurance and performance benefit from the equally featured but SLC flash technology based S-450u. This series supports data transfer rates of up to 80ā MB/s. Both S-450u and S-45u fulfill UHS-I, class 10 speed grade. By only using the strong bit of an MLC cell the S-46u pSLC version increases the endurance by a factor of 6.7 against MLC and offers all the features of the S-45u
*click to see the Property Legend
Additional Resources:
CompactFlash™ Cards
CompactFlash™ (CF) cards are still the most popular flash-based storage solution used in the embedded and industrial markets. The form factor as well as the connector is well established. With strong focus on quality, reliability, robustness and longevity, Swissbit designs its cards with no compromise. We only select components and apply design rules which fit the stringent requirements of our industrial customers. Our hardware and firmware has been tested and qualified by our experienced team and proved in many challenging customer applications. Swissbit‘s CF Series C-3x0 and C-4x0 come in both, commercial (0°C to 70°C) and industrial temperature (-40°C to 85°C) ranges, providing rugged and reliable memory for a wide range of demanding applications. They are designed to solve a broad range of concerns from compatibility, booting and power fail safety issues to long-term supply, controlled BOM and outstanding Flash protocol handling techniques to ensure industry leading data integrity. In contrast to commonly promoted sequential performance values, Swissbit is especially focusing on optimized random access values, being one of the key factors in industrial applications.
*click to see the Property Legend
Additional Resources:Industrial CompactFlash™ Card C-440 Series Product Fact Sheet back to topUSB Flash Drive – unitedCONTRAST II
USB Flash Drive (UFD) provides non-volatile, solid-state storage in different design options, making it perfectly suited for OEM and industrial market. Swissbit uses high end USB 2.0 flash memory controller, providing high data reliability and endurance. The build-in BCH-ECC engine can correct up to 8 random bit errors per sector, while sophisticated wear leveling algorithms guarantee highest endurance. USB Flash Drive is available with a standard USB 2.0 certified Type A connector. High performance, high reliability and industrial requirements make the USB Flash Drive product of choice in OEM and industrial markets, such as embedded computing, networking equipment and industrial PCs.
*click to see the Property Legend
Additional Resources:Datasheet unitedCONTRAST II back to topEmbedded USB – USB Flash Drives / Modules
The Universal Serial Bus (USB) interface is very well established and has almost entirely replaced any other forms of serial or parallel interfaces for computer peripherals and memory storage devices. Advantages of USB are its flexibility, reasonably fast sequential data transfer rate and its ability to obtain power through the connector. Almost every computer or embedded system supports devices either via the standard USB socket or internal on-board terminal headers. Swissbit offers both in different form factors and in commercial and industrial operating temperature ranges. State of the art NAND Flash handling algorithms, stringent component selection, product change control and a 100% in-process final system test at full temperature range (-40°C to +85°C) qualify Swissbit’s USB Flash Drive (UFDs) especially for embedded and industrial markets. Swissbit’s U-110 Series (USB Flash Module) offers a no compromise flash based storage solution for:
All Swissbit USB solutions combine security features and Life Time Monitoring tools for product life control.
Additional Resources:Datasheet USB FLASH MODULE U-110 Series back to top |
Swissbit Part Search
Featured Products
Videos
Product Training Modules
Documents of Interest
Application Notes
Fact Sheets
Brochures and Catalogs
White Papers
|
|||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||