X-NUCLEO-EEPRMA1 EEPROM Memory Expansion Board
STMicroelectronics’ EEPROM memory expansion board for flexible data storage based on M24xx and M95xx series for STM32 Nucleo
STMicroelectronics' X-NUCLEO-EEPRMA1 expansion board is based on M24xx I2C and M95xx SPI EEPROM for data reading and writing. The expansion board acts as an external storage device that can be used to store data such as manufacturing traceability, calibration, user settings, error flags, data logs, and monitoring data to make applications more flexible and accurate. The X-NUCLEO-EEPRMA1 expansion board is compatible with the Arduino UNO R3 connector pin assignment and can be easily plugged into any STM32 Nucleo development board. ST morpho connectors can be mounted if required.
Features
- Easy portability across different MCU families
- Equipped with Arduino™ UNO R3 connector
- Compatible with STM32 Nucleo boards
- Free comprehensive development firmware library and sample implementation available when the X-NUCLEO-EEPRMA1 expansion board is plugged on top of a NUCLEO-F401RE or NUCLEO-L053R8 development board
- Easy selection of I2C and SPI densities available on the board
- Developer can choose and solder the EEPROM to be tested
- RoHS and WEEE compliant
X-NUCLEO-EEPRMA1 EEPROM Memory Expansion Board
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Type | Functie | Gebruikt IC / onderdeel | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|---|
![]() | X-NUCLEO-EEPRMA1 | STANDARD I2C AND SPI EEPROM | Geheugen | EEPROM | M24xx, M95xx | 0 - Immediate | $15.88 | Details weergeven |