TSU114 Series High-Accuracy 5 V CMOS Op-Amp
STMicroelectronics' nanopower quad channel operational amplifiers offer ultra-low power consumption per channel
STMicroelectronics' TSU114 quad channel version operational amplifiers offer an ultra-low power consumption per channel of 900 nA typical and 1.2 µV maximum when supplied by 3.3 V. Combined with a supply voltage range of 1.5 V to 5.5 V, these features allow the TSU11x to be efficiently supplied by a coin type lithium battery or a regulated voltage in low-power applications. The high accuracy of 150 µV max. and 11.5 kHz gain bandwidth make the TSU11x ideal for sensor signal conditioning, battery supplies, and portable applications.
Features
- Tiny nano power op-amp
- Ultra-low current consumption: 900 nA
- Low offset-voltage reduces output error: 150 µV max at +25 °C and 235 µV max -40°C to +85°C
- Low noise over 0.1 Hz to 10 Hz bandwidth: 3.6 µVPP
- Low supply voltage: 1.5 V to 5.5 V
- Enables long battery life
- More than 25 years of typical equivalent lifetime
- CR2032 coin type lithium battery
- Cost-optimized sensing applications
- Minimize power consumption where battery life is critical
- High-Precision op-amp
- Better accuracy, better current sensing
- High accuracy without calibration
- Tolerance to power supply transient drops
- Tiny package
- Saves space
- Saves costs
- Rail-to-rail input and output
- Gas sensors: CO, O2, and H2S
- Alarms: PIR sensors
- Signal conditioning for energy harvesting
- Ultra-long-life battery-powered applications
- Battery current sensing
- Active RFID tags
- Battery/solar operated systems
- Alarm and monitoring systems
- Portable medical equipment
TSU114 Series High-Accuracy 5 V CMOS Op-Amp
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|
![]() | ![]() | TSU114IQ4T | IC CMOS 4 CIRCUIT 16QFN | 1962 - Immediate | $2.20 | Details weergeven |