Universal Serial Bus (USB) Type-C® PCB-Mounted Jacks
Stewart Connector USB Type-C connectors meet the ever-growing demand for small yet reliable I/O connectors
Stewart Connector USB Type-C connectors are designed to meet the ever-growing demand for small yet reliable I/O connectors that comply with universal serial bus standards. Stewart Connector USB Type-C jacks have a slim and robust design that offers PCB savings while enabling high-frequency mating. USB Type-C connectors allow for a reversible mating interface for easy and reliable mating of the plug to jack in any plug direction.
Resources
- Configurations that reach USB 4.0 and USB 3.1 available
- All configurations are backwards-compatible with lower USB speeds
- Operating voltage: 20 V
- Packaged in tape-and-reel for pick-and-place operations
- Slim design helps maximize PCB real estate
- IoT applications
- Datacenters
- Lighting
- Tablets
- PCs and laptops
- Handheld devices and wearables
- Business equipment
- Smartphones
USB Type-C® PCB-Mounted Jacks
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|
![]() | ![]() | SS-52400-003 | CONN USB TYPE C RT. ANGLE JACK | 6313 - Immediate | $2.69 | Details weergeven |
![]() | ![]() | SS-52400-002 | CONN USB TYPE C RT. ANGLE JACK | 284 - Immediate | $2.72 | Details weergeven |
![]() | ![]() | SS-52400-005 | CONN USB 4.0 TYPE C HRZ | 450 - Immediate | $4.57 | Details weergeven |
![]() | ![]() | SS-52400-001 | USB 3.2 Type-C Con Top Mount SMT | 542 - Immediate | $1.73 | Details weergeven |
![]() | ![]() | SS-52400-006 | USB TYPE-C 4.0 VERTICAL SMT CONN | 252 - Immediate | $3.90 | Details weergeven |