650 V Silicon Carbide Schottky Diodes

SMC Diode Solutions' 650 V SiC Schottky diodes offer superior efficiency and lower system costs

Image of SMC Diode Solutions 650 V Silicon Carbide Schottky DiodesSMC Diode Solutions' SICR5650, SICRB5650, SICRD5650, and SICRF5650 are all single SiC Schottky rectifiers packaged in TO-220AC, D2PAK, DPAK, and ITO-220AC case. The devices are high-voltage Schottky rectifiers that have very low total conduction losses and very stable switching characteristics over temperature extremes. They are ideal for energy sensitive, high-frequency applications in challenging environments.

SICR6650, SICRB6650, SICRD6650, and SICRF6650 are all single SiC Schottky rectifiers packaged in TO-220AC, D2PAK, DPAK, and ITO-220AC case. The devices are high-voltage Schottky rectifiers that have very low total conduction losses and very stable switching characteristics over temperature extremes. The SICR6650, SICRB6650, SICRD6650, and SICRF6650 are ideal for energy sensitive, high-frequency applications in challenging environments.

SICR10650 and SICRF10650 are all single SiC Schottky rectifiers packaged in TO-220AC and ITO-220AC case. The devices are high-voltage Schottky rectifiers that have very low total conduction losses and very stable switching characteristics over temperature extremes. The SICR12600 and SICRF12600 are ideal for energy sensitive, high-frequency applications in challenging environments.

Features  
  • 175°C TJ operation
  • Ultra-low switching loss
  • Switching speeds independent of operating temperature
  • Low total conduction losses
  • High forward surge current capability
  • High package isolation voltage
  • Guard ring for enhanced ruggedness and long-term reliability
  • Pb-free device
  • All SMC parts are traceable to the wafer lot
  • Additional electrical and life testing can be performed upon request
Applications  
  • Alternative energy inverters
  • Power factor correction (PFC)
  • Free-wheeling diodes
  • Switching supply output rectification
  • Reverse polarity protection

650 V Silicon Carbide Schottky Diodes

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning - doorlaat (Vf) (max.) bij IfSnelheidCapaciteit bij Vr, FAvailable QuantityPrijsDetails weergeven
DIODE SIL CARB 650V 5A TO220ACSICR5650DIODE SIL CARB 650V 5A TO220AC1.7 V @ 5 ANul hersteltijd > 500mA (Io)-158 - Immediate$2.15Details weergeven
DIODE SIL CARB 650V 5A ITO220ACSICRF5650DIODE SIL CARB 650V 5A ITO220AC1.7 V @ 5 ANul hersteltijd > 500mA (Io)-224 - Immediate$2.02Details weergeven
DIODE SIL CARB 650V 6A ITO220ACSICRF6650DIODE SIL CARB 650V 6A ITO220AC1.8 V @ 6 ANul hersteltijd > 500mA (Io)150pF @ 5V, 1MHz231 - Immediate$2.02Details weergeven
DIODE SIL CARB 650V 6A TO220ACSICR6650DIODE SIL CARB 650V 6A TO220AC1.8 V @ 6 ANul hersteltijd > 500mA (Io)150pF @ 5V, 1MHz184 - Immediate$2.15Details weergeven
DIODE SIL CARB 650V 10A TO220ACSICR10650DIODE SIL CARB 650V 10A TO220AC1.7 V @ 10 ANul hersteltijd > 500mA (Io)695pF @ 0V, 1MHz168 - Immediate$2.83Details weergeven
DIODE SIL CARB 650V 10A ITO220ACSICRF10650DIODE SIL CARB 650V 10A ITO220AC1.7 V @ 10 ANul hersteltijd > 500mA (Io)695pF @ 0V, 1MHz194 - Immediate$2.81Details weergeven
DIODE SIL CARB 650V 5A TO220ABSICR10650CTDIODE SIL CARB 650V 5A TO220AB1.7 V @ 5 ANul hersteltijd > 500mA (Io)-225 - Immediate$2.85Details weergeven
DIODE SIL CARB 650V 5A ITO220ABSICRF10650CTDIODE SIL CARB 650V 5A ITO220AB1.7 V @ 5 ANul hersteltijd > 500mA (Io)-28 - Immediate$3.92Details weergeven
Published: 2018-08-28