Internet of Things (IoT)

With a core capability in mixed-signal technology, Silicon Labs is able to deliver the basic electronic building blocks that power IoT: energy-friendly microcontrollers and wireless MCUs, CMOS-based sensing devices to detect, motion, temperature, humidity components.

Sensors

Silicon Labs' diverse portfolio of optical and environmental sensors provides the raw data that drives the very existence of the IoT.

Biometric Sensor Expansion Card for EFM32™ Wonder Gecko Starter Kit

Biometric Sensor Expansion Card product page link Biometric Sensor Expansion Card datasheet link Image of Biometric Sensor Expansion Card

The BIOMETRIC-EXP-EVB card provides a convenient development and demo platform for Silicon Labs’ Si114x Optical Sensors and Si701x/2x Relative Humidity and Temperature Sensors. The card plugs directly into the expansion header of the EFM32™ Wonder Gecko Starter Kit.

Place your finger tip on the Si1146 sensor to measure heart rate and blood oxygen level. Environmental sensing of UV Index, relative humidity, and temperature is also provided. The optional HRM-GGG-PS postage stamp board connects to the BIOMETRIC-EXP-EVB with an I2C cable to provide wearable wrist based heart rate monitoring.

 

Zero Gecko Starter Kit with Weather Station Demo

Zero Gecko Starter Kit product page link Zero Gecko Starter Kit datasheet link

Image of Zero Gecko Starter KitThe new SLSTK3201A contains both the EFM32™ Zero Gecko Starter Kit and sensor expansion board. The expansion board contains Silicon Labs’ Si7013 Relative Humidity and Temperature Sensor, Si1147 Proximity/UV/Ambient Light Sensor, and all IR LEDs and optomechanical components necessary for development of gesture and proximity applications. For power management, the expansion card also features a Silicon Labs Touchstone TS3310 DC/DC converter.

The SLSTK3201A is fully supported within Simplicity Studio for fast prototyping and development. A complete weather station application demonstrates relative humidity, temperature and/or UV index measurements and 2D gesture control. Source code is provided within Simplicity Studio, which allows developers to get up and running quickly with their own designs.

 

Environmental and Biometric Sensor Puck with Bluetooth Low Energy and iOS/Android App

Environmental and Biometric Sensor Puck product page link Environmental and Biometric Sensor Puck datasheet link Image of Environmental and Biometric Sensor Puck

The SENSOR-PUCK provides a convenient development and demo platform for Silicon Labs’ Si114x Optical Sensors and Si701x/2x Relative Humidity and Temperature Sensors. The coin-cell battery operated SENSOR-PUCK is controlled by an EFM32™ energy friendly MCU. A Bluetooth Low Energy (BLE) module is used to broadcast sensor data to iOS or Android smartphones with the downloadable SENSOR-PUCK app. Place your finger tip over the Si1147 sensor to measure heart rate. Environmental sensing of UV Index, ambient light, relative humidity, and temperature is also provided. For power management, the board features a Touchstone TS3310 boost DC/DC converter.

 

Si7034 USB Dongle Evaluation Kit

Si7034 USB Dongle Evaluation Kit product page link Si7034 USB Dongle Evaluation Kit datasheet link Image of Si7034 USB Dongle Evaluation Kit

The Si7034 humidity and temperature sensor evaluation kit and accompanying graphical user interface software allow quick and easy access to the features and functions of the Si7034 humidity and temperature sensor while enabling the evaluation of the sensor’s performance.

 

Sensors Selection Guide

Part Number Description Datasheet Buy Now
Si1132 UV INDEX AND AMBIENT LIGHT SENSOR IC WITH I2C INTERFACE Si1132 datasheet link Si1132 product page link
Si114x PROXIMITY/AMBIENT LIGHT SENSOR IC WITH I2C INTERFACE Si114x datasheet link Si114x product page link
Si700x/1x/2x I2C HUMIDITY AND TEMPERATURE SENSOR Si700x/1x/2x datasheet link Si700x/1x/2x product page link
Si705x I2C TEMPERATURE SENSORS Si705x datasheet link Si705x product page link

Microcontrollers

Silicon Labs' 8-bit and 32-bit MCUs fuel the computing requirements of the IoT in an ultra-low power, high functional density platform.

EFM32™ Low Energy USB Interface Happy Gecko Starter Kit

EFM32 Happy Gecko Starter Kit product page link EFM32 Happy Gecko Starter Kit datasheet link Image of EFM32 Happy Gecko Starter Kit

Silicon Labs' low energy SLSTK3400A provides an excellent tool to get familiar with the EFM32™ USB-enabled Happy Gecko 32-bit microcontrollers (MCUs), the industry’s most energy-friendly MCU based on the ARM® Cortex®-M0+ processor.

Supported by Simplicity Studio, the starter kit contains sensors and peripherals, touch-buttons, LEDs, Si7021 Digital Relative Humidity and Temperature Sensor, memoryLCD and simplicity header, demonstrating some of the MCU's many capabilities and can serve as a starting point for application development. The SLSTK3400A includes AEM (Advanced Energy Monitoring) and the Energy Profiler capabilities allowing real-time energy profiling of your application. This kit has two AEM-channels, one for measuring the current consumption in self-powered mode, and one for monitoring the VBUS-current when the chip is USB-powered.

 

EFM32™ Wonder Gecko Starter Kit

EFM32ā„¢ Wonder Gecko Starter Kit product page link EFM32ā„¢ Wonder Gecko Starter Kit datasheet link Image of EFM32ā„¢ Wonder Gecko Starter Kit

Silicon Labs' EFM32WG-STK3800 is an excellent starting point to get familiar with the EFM32™ Wonder Gecko 32-bit microcontrollers. The starter kit contains sensors and peripherals demonstrating some of the MCU's many capabilities and can serve as a starting point for application development. The Wonder Gecko features an on-board SEGGER J-Link debugger and an Advanced Energy Monitoring system, allowing you to program, debug and perform real-time current profiling of your application without using external tools.

 

EFM32™ Giant Gecko Starter Kit

EFM32ā„¢ Giant Gecko Starter Kit product page link EFM32ā„¢ Giant Gecko Starter Kit datasheet link Image of EFM32ā„¢ Giant Gecko Starter Kit

Silicon Labs' EFM32GG-STK3700 is an excellent starting point to get familiar with the EFM32™ Giant Gecko 32-bit microcontrollers. The starter kit contains sensors and peripherals demonstrating some of the MCU's many capabilities and can serve as a starting point for application development. The Giant Gecko features an on-board SEGGER J-Link debugger and an Advanced Energy Monitoring system, allowing you to program, debug and perform real-time current profiling of your application without using external tools.

 

EFM8™ Busy Bee 8-bit MCU Device Starter Kits

EFM8 Busy Bee Starter Kits product page link EFM8 Busy Bee Starter Kits datasheet link Image of EFM8 Busy Bee Starter Kits

The Silicon Labs EFM8 Busy Bee Starter Kits are an excellent starting point to evaluate and develop on the general purpose EFM8 Busy Bee MCUs. The SLSTK2020A and the SLSTK2021A starter kits can be used to evaluate EFM8BB1 and EFM8BB2 set of devices respectively. The kits are enabled with Advanced Energy Monitor (AEM) that can be used in conjunction with the Energy Profiler tool for real-time current and voltage monitoring.

 

EFM8™ Sleepy Bee 8-bit MCU Device Starter Kits

EFM8 Sleepy Bee Starter Kits product page link EFM8 Sleepy Bee Starter Kits datasheet link Image of EFM8 Sleepy Bee Starter Kits

The Silicon Labs EFM8 Sleepy Bee Starter Kits are an excellent starting point to evaluate and develop very low power applications on the EFM8 Sleepy Bee MCUs. These energy-friendly EFM8 MCUs are based on the popular 8051 core and are ideal for IoT systems processing data that comes from port I/O or sensor inputs. The SLSTK2010A and the SLSTK2011A starter kits can be used to evaluate EFM8SB1 and EFM8SB2 set of devices respectively. The kits are enabled with Advanced Energy Monitor (AEM) that can be used in conjunction with the Energy Profiler tool in Simplicity Studio for real-time current and voltage monitoring.

 

EFM8™ Universal Bee 8-bit MCU Device Starter Kits for USB

EFM8 Universal Bee Starter Kits product page link EFM8 Universal Bee Starter Kits datasheet link Image of EFM8 Universal Bee Starter Kits

The Silicon Labs EFM8 Universal Bee Starter Kits are an excellent starting point to evaluate and develop USB application. The SLSTK2000A and the SLSTK2001A starter kits can be used to evaluate EFM8UB1xxxxx and EFM8UB2xxxxx set of devices respectively.

 

Microcontrollers Selection Guide

Part Number Description Datasheet Buy Now
EFM8BBxxxxG BUSY BEE IC MCU 8-16KB  EFM8BBxxxxG datasheet link EFM8BBxxxxG product page link
EFM8SBxxxxG SLEEPY BEE IC MCU 8-64KB  EFM8SBxxxxG datasheet link EFM8SBxxxxG product page link
EFM8UBxxxxG UNIVERSAL BEE IC MCU 16-64KB  EFM8UBxxxxG datasheet link EFM8UBxxxxG product page link
EFM32ZGxxxFX ZERO GECKO IC MCU 32BIT 32K FLASH EFM32ZGxxxFX datasheet link EFM32ZGxxxFX product page link
EFM32HGxxxFX HAPPY GECKO IC MCU 32BIT 32-64KB FLASH EFM32HGxxxFX datasheet link EFM32HGxxxFX product page link
EFM32TGxxxFX TINY GECKO IC MCU 32BIT 4-32KB FLASH  EFM32TGxxxFX datasheet link EFM32TGxxxFX product page link
EFM32GxxxFX GECKO IC MCU 32BIT 128KB  EFM32GxxxFX datasheet link EFM32GxxxFX product page link
EFM32LGxxxFX LEOPARD GECKO IC MCU 32BIT 64-256K  EFM32LGxxxFX datasheet link EFM32LGxxxFX product page link
EFM32GGxxxFX GIANT GECKO IC MCU 32BIT 512KB/1024KB FLASH EFM32GGxxxFX datasheet link EFM32GGxxxFX product page link
EFM32WGxxxFX WONDER GECKO IC MCU 32BIT 256KB FLASH EFM32WGxxxFX datasheet link EFM32WGxxxFX product page link

Wireless and RF Solutions

Connectivity is at the heart of the IoT, and our wireless portfolio is how you achieve it.

EZR32 Wireless Leopard Gecko Starter Kit

EZR32 Wireless Leopard Gecko Starter Kit product page link EZR32 Wireless Leopard Gecko Starter Kit datasheet link Image of EZR32 Wireless Leopard Gecko Starter Kit

The Silicon Labs EZR32 Leopard Gecko Wireless Starter Kit is an excellent starting point to evaluate and develop on the EZR32 Leopard Gecko Wireless MCUs. The core of the WSTK6200 is the Wireless Starter Kit (WSTK) Mainboard (BRD4001) which feature an on-board J-Link debugger, an Advanced Energy Monitor for real-time current and voltage monitoring, a Virtual COM port interface, and access to the Packet Trace Interface (PTI).

The WSTK Mainboard is paired with an EZR32 Leopard Gecko radio board that plugs directly into the mainboard. The radio board feature the EZR32 Leopard Gecko itself and the RF interface. All debug functionality, including AEM, VCOM and PTI, can also be used towards an external target instead of the included radio board. To further enhance the WSTK usability, the WSTK Mainboard contains sensors and peripherals demonstrating some of the Wireless MCU's many capabilities.

 

EZR32 Wireless Wonder Gecko Starter Kit

EZR32 Wireless Wonder Gecko Starter Kit product page link EZR32 Wireless Wonder Gecko Starter Kit datasheet link Image of EZR32 Wireless Wonder Gecko Starter Kit

The Silicon Labs EZR32 Wonder Gecko Wireless Starter Kit is an excellent starting point to evaluate and develop on the EZR32 Wonder Gecko Wireless MCUs. The core of the WSTK6220 is the Wireless Starter Kit (WSTK) Mainboard (BRD4001) which feature an on-board J-Link debugger, an Advanced Energy Monitor for real-time current and voltage monitoring, a Virtual COM port interface, and access to the Packet Trace Interface (PTI).

The WSTK Mainboard is paired with an EZR32 Wonder Gecko radio board that plugs directly into the mainboard. The radio board feature the EZR32 Wonder Gecko itself and the RF interface. All debug functionality, including AEM, VCOM and PTI, can also be used towards an external target instead of the included radio board. To further enhance the WSTK usability, the WSTK Mainboard contains sensors and peripherals demonstrating some of the Wireless MCU's many capabilities.

 

DKBT Bluetooth Smart Ready Development Kit

DKBT Bluetooth Smart Ready Development Kit product page link DKBT Bluetooth Smart Ready Development Kit datasheet link Image of DKBT Bluetooth Smart Ready Development Kit

The DKBT Bluetooth Smart Ready Development Kit provides the proper environment for developing and prototyping Bluetooth Smart Ready applications. The kit contains a ready-to-use hardware platform and a Bluetooth Smart Ready Software Development Kit including all the neccessary documentation and PC tools.

 

Wireless Selection Guide

Part Number Description Datasheet Buy Now
EZR32LGxxxF256 ARM CORTEX-M3 CPU AND SUB-GHZ RADIO EZR32LGxxxF256 datasheet link EZR32LGxxxF256 product page link
EZR32WGxxxF256 ARM CORTEX-M4 CPU AND SUB-GHZ RADIO EZR32WGxxxF256 datasheet link EZR32WGxxxF256 product page link
EZR32LGxxxF128 ARM CORTEX-M3 CPU AND SUB-GHZ RADIO EZR32LGxxxF128 datasheet link EZR32LGxxxF128 product page link
EZR32WGxxxF128 ARM CORTEX-M4 CPU AND SUB-GHZ RADIO EZR32WGxxxF128 datasheet link EZR32WGxxxF128 product page link
EZR32LGxxxF64 ARM CORTEX-M3 CPU AND SUB-GHZ RADIO EZR32LGxxxF64 datasheet link EZR32LGxxxF64 product page link
EZR32WGxxxF64 ARM CORTEX-M4 CPU AND SUB-GHZ RADIO EZR32WGxxxF64 datasheet link EZR32WGxxxF64 product page link
EM359x IC MCU 32BIT 256KB FLASH 56QFN EM359x datasheet link EM359x product page link
EM35x HIGH-PERFORMANCE, INTEGRATED ZIGBEE/802.15.4 SYSTEM-ON-CHIP EM35x datasheet link EM35x product page link
EM358x HIGH-PERFORMANCE, INTEGRATED ZIGBEE/802.15.4 SYSTEM-ON-CHIP EM358x datasheet link EM358x product page link
Si106x ULTRA-LOW POWER MCU WITH INTEGRATED HIGH-PERFORMANCE Si106x datasheet link Si106x product page link
Si108x ULTRA-LOW POWER MCU WITH INTEGRATED HIGH-PERFORMANCE Si108x datasheet link Si108x product page link
Si406x HIGH-PERFORMANCE, LOW-CURRENT TRANSCEIVER Si406x datasheet link Si406x product page link
Si4362 HIGH-PERFORMANCE, LOW-CURRENT TRANSCEIVER Si4362 datasheet link Si4362 product page link
Si4438 HIGH-PERFORMANCE, LOW-CURRENT TRANSCEIVER Si4438 datasheet link Si4438 product page link
Si446x HIGH-PERFORMANCE, LOW-CURRENT TRANSCEIVER Si446x datasheet link Si446x product page link
Si401x CRYSTAL-LESS TRANSMITTER Si401x datasheet link Si401x product page link
Si435x EASY-TO-USE, LOW-CURRENT OOK/(G)FSK SUB-GHZ TRANSCEIVER Si435x datasheet link Si435x product page link
Si4455 EASY-TO-USE, LOW-CURRENT OOK/(G)FSK SUB-GHZ TRANSCEIVER Si4455 datasheet link Si4455 product page link