SOTC0227 Series High-Power Resistors

C&B/RESI resistors feature an optimized design that ensures good long-term stability, low TCR, and efficient heat dissipation

Image of C&B/RESI SOTC0227 Series High-Power ResistorsC&B/RESI SOTC0227 series high-power resistors are offered in the SOT-227 package and feature ±1% tolerance and low inductance. The SOT-227 package is commonly used for high-power transistors, small- to medium-sized integrated circuits, and power resistors. When equipped with a suitable heatsink, the SOTC0227 series achieves power ratings of up to 300 W.

These resistors feature an optimized design that ensures good long-term stability, low TCR, efficient heat dissipation, minimal thermal resistance, and low current noise, making them suitable for a wide range of applications.

Features
  • Good long-term stability
  • Low TCR
  • High heat dissipation
  • Low current noise
  • Low thermal resistance
  • Non-inductive
Applications
  • Current measurement
  • Energy absorption and discharge
  • RC absorption
  • High-speed switching
  • High-frequency transmission circuits
  • Voltage regulation
  • Constant power loads
  • Low-energy pulse loads

SOTC0227 Series High-Power Resistors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingWeerstandAvailable QuantityPrijsDetails weergeven
Nieuw bij DigiKey
300W SOT227 1K OHM 1%
SOTC0227F1K00KZ300W SOT227 1K OHM 1%1 kOhms27 - Immediate$26.44Details weergeven
Nieuw bij DigiKey
300W SOT227 1 OHM 1%
SOTC0227F1R00KZ300W SOT227 1 OHM 1%1 Ohms3 - Immediate$26.44Details weergeven
Nieuw bij DigiKey
300W SOT227 50 OHM 1%
SOTC0227F50R0KZ300W SOT227 50 OHM 1%50 Ohms5 - Immediate$26.44Details weergeven
Nieuw bij DigiKey
300W SOT227 5 OHM 1%
SOTC0227F5R00KZ300W SOT227 5 OHM 1%5 Ohms19 - Immediate$26.44Details weergeven
Nieuw bij DigiKey
300W SOT227 20 OHM 1%
SOTC0227F20R0KZ300W SOT227 20 OHM 1%20 Ohms21 - Immediate$26.44Details weergeven
Nieuw bij DigiKey
300W SOT227 2 OHM 1%
SOTC0227F2R00KZ300W SOT227 2 OHM 1%2 Ohms10 - Immediate$26.44Details weergeven
Nieuw bij DigiKey
300W SOT227 10 OHM 1%
SOTC0227F10R0KZ300W SOT227 10 OHM 1%10 Ohms3 - Immediate$26.44Details weergeven
Nieuw bij DigiKey
300W SOT227 500 OHM 1%
SOTC0227F500RKZ300W SOT227 500 OHM 1%500 Ohms27 - Immediate$26.44Details weergeven
Nieuw bij DigiKey
300W SOT227 100 OHM 1%
SOTC0227F100RKZ300W SOT227 100 OHM 1%100 Ohms23 - Immediate$26.44Details weergeven
Nieuw bij DigiKey
300W SOT227 0.2 OHM 1%
SOTC0227FR200KZ300W SOT227 0.2 OHM 1%200 mOhms25 - Immediate$26.44Details weergeven
Nieuw bij DigiKey
300W SOT227 0.1 OHM 1%
SOTC0227FR100KZ300W SOT227 0.1 OHM 1%100 mOhms28 - Immediate$26.44Details weergeven
Nieuw bij DigiKey
300W SOT227 0.5 OHM 1%
SOTC0227FR500KZ300W SOT227 0.5 OHM 1%500 mOhms17 - Immediate$26.44Details weergeven
Published: 2026-04-15