Time of Flight (ToF) Sensor Modules

Renesas’ ToF modules provide better sensing accuracy than infrared sensors and lower cost and power than image sensors that have cameras

Image of Renesas’ Winning Combination - Time of Flight Sensor ModulesRenesas’ winning combination ToF sensor modules can cover a wide range and can adjust the distance based on the requirement of each situation.

To meet Industry 4.0 communication level standards, the information from the sensors includes an external proximity sensor that can route information directly to the cloud. Customers can easily implement their products with these small and extensible modules. The ISL29501 has a built-in current DAC circuit that drives an external LED. The modulated light from the emitter is reflected off the target and is received by the photodiode. This provides better sensing accuracy than infrared sensors, as well as lower cost and power than image sensors that have cameras.

Features
  • RFZ/N1S MCUs
    • Arm® Cortex®-A7 core
    • Small package
    • Large RAM
    • Proven R-IN engine as accelerometer
  • ISL8022IRZ buck regulators
    • Dual synchronous step-down DC/DC regulators
    • High-efficiency
    • Delivers up to 2 A/1.7 A continuous
    • Channels 180 degree out-of-phase for
      • Input RMS current
      • EMI reduction
  • ISL29501 sensors
    • ToF based signal processing ICs
    • Low-cost
    • Low-power
  • PS2811-4 photocouplers
    • Optically coupled isolators
    • GaAs light-emitting diode
    • NPN silicon phototransistor
    • Plastic SSOP package for high-density applications

RZ/N1S MCUs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC MPU RZ 125/500MHZ 324LFBGAR9A06G033NGBG#AC1IC MPU RZ 125/500MHZ 324LFBGA68 - Immediate$17.56Details weergeven

ISL8022 Buck Regulators

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC REG BCK ADJ 2A/1.7A DL 12DFNISL8022IRZ-T7AIC REG BCK ADJ 2A/1.7A DL 12DFN8354 - Immediate$6.51Details weergeven

ISL29501 Sensors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC TOF SIGNAL PROCESSOR 24QFNISL29501IRZ-T7AIC TOF SIGNAL PROCESSOR 24QFN358 - Immediate$9.37Details weergeven

PS2811 Photocouplers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
OPTOISO 2.5KV 4CH TRANS 16-SSOPPS2811-4-F3-AOPTOISO 2.5KV 4CH TRANS 16-SSOP2473 - Immediate$3.29Details weergeven
OPTOISO 2.5KV 4CH TRANS 16-SSOPPS2811-4-AOPTOISO 2.5KV 4CH TRANS 16-SSOP25 - Immediate$5.52Details weergeven
Published: 2020-04-27