DC/DC Converters for On-board and Trackside Railway Applications

Over the years, RECOM has expanded its portfolio of DC/DC converters for the railway industry from 8 W to 240 W and can now offer the broadest portfolio of EN50155 certified products available on the market.

The railway-certified series pack up to 240 W in compact case sizes for a power density of up to 4.5 W/cm³ - one of the highest available on the market. For superior thermal performance, RECOM also offers the 20 W RP20-FR and 40 W RP40-FR series in a 2"x1" case. These regulated DC/DC converters with their 4:1 wide input voltage range are specially designed for railway applications. The RPA100H and RPA200H series even offer an impressive 10:1 input voltage range to cover all input voltages from nominal 24 VDC up to 110 VDC in a single product.

These railway converters are EN50155 certified and designed for use in harsh environments or on rolling stock. Since they are UL/cUL60950 certified, they are also a reliable choice for industrial and telecommunication applications. Besides 3.3 V, 5 V, 12 V and 15 V single outputs, dual ±12 V and ±15 V outputs are available. The control pin logic can be chosen to be positive or negative. With efficiencies of up to 93%, cooling by natural convection is typically all that is needed, but if required, the modules are also available with a pre-mounted heatsink.

Features

  • Vin from 9 V up to 160 V
  • Power from 8 W up to 240 W
  • EN50155 certified*
  • UL/IEC/EN60950 certified and CE marked
  • UL component recognized
  • High efficiency up to 93%
  • Temperature ranges from -45°C up to +97°C
  • DIP24/SMD, 1"x1", 2"x1", quarter-brick and half-brick
  • 3-year warranty
  • *RP08-AW, RP20-FR, RPA20-AW, RPA30-AW, RP40-FR, RPA60-FW, RP75H-RW, RP90Q-RW, RP100H-RW, RP120Q-RW, RP180H-RW, RP240H-RW

Applications

  • Railway rolling stock
  • On-board and trackside application
  • Industrial applications
  • High voltage battery-powered applications
  • Distributed power supply architectures

EN50155 Railway Standard

EN50155 Railway Standard

The EN50155 (Railway Applications - Electronic equipment used on rolling stock) specifies carefully defined requirements for information systems and electronic components used in railway engineering. This also applies for DC/DC converters which have to function as reliable power supplies for many years under extreme conditions such as heat, cold, shock and vibration – exactly the environment that the railway converter series from RECOM have been designed to meet.

  • RSPxxx-168 Surge Protectors
  • 8 W DC/DC Converter
  • 20-60 W DC/DC Converters with 1"x1" and 2"x1" case sizes
  • 75-240 W DC/DC Converters in quarter-brick and half-brick
  • 100 & 200 W DC/DC Converters with 10:1 input voltage range

RSPxxx-168 Surge Protectors

RECOM RSPxxx-168 Surge Protectors

The RSP-168 surge protectors allow DC/DC converters to meet both RIA12 and NF F 01-510 surge immunity specifications and are certified for railway applications. RECOM offers three power options: the RSP20-168 is suitable for up to 20 W, the RSP150-168 for up to 150 W and the RSP300-168 for up to 300 W converters.

Features

  • Surge protector (voltage clamp) for RIA12 and NF F01-510 transients
  • Output follows input up to the clamp voltage
  • Max. load = 20 W, 150 W or 300 W
  • -40°C to + 95°C Operating temperature
  • Board-mount module

Applications

  • Railway rolling stock
  • On-board and trackside application
  • Industrial applications
  • High voltage battery-powered applications
  • Distributed power supply architectures

 

View Details View Datasheet

8 W DC/DC Converter

RECOM RP08-AW series

The RP08-AW series wide range input DC/DC converters are certified to UL 60950-1 and cUL 60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. Available in pinned and SMD DIP24 cases with input voltage ranges of 9-36 V, 18-75 V and 43-160 V, they have been designed for railway applications. The DIP24 package meets military standards for thermal shock and vibration tolerance.

Features

  • 4:1 wide input voltage range
  • 1.6 kVDC isolation
  • UL60950-1, EN50155 certified
  • Efficiency up to 88%
  • Protected outputs

Applications

  • Railway rolling stock
  • On-board and trackside application
  • Industrial applications
  • High voltage battery-powered applications
  • Telecom and industrial applications

 

View Details View Datasheet

20-60 W DC/DC Converters with 1"x1" and 2"x1" case sizes

RECOM RPA30-AW series

These medium-power low cost board-mount converters deliver from 20 W up to 60 W and are EN50155 certified, which ensures that they are ideal for the harsh environments in railway applications. The 1"x1" and 2"x1" cases take up only a small area on the PCB and are ideal for sensing, control and monitoring applications.

Features

  • 4:1 wide input voltage range
  • Up to 1.6 kVDC isolation
  • UL60950-1, EN50155 certified
  • Efficiency up to 93.3%
  • Protected outputs

Applications

  • Railway rolling stock
  • On-board and trackside application
  • Industrial applications
  • High voltage battery-powered applications
  • Sensing, control and monitoring applications

 

View Details View Datasheet

75-240 W DC/DC Converters in quarter-brick and half-brick

RECOM RP90Q-RW series

These high-power EN50155 certified* quarter-brick and half-brick converters offer a power density up to 4.5 W/cm³ - one of the highest currently available on the market. They use planar transformers to reduce the converter size without compromising on efficiency, a construction method that also supports a fully automated production process which makes them especially reliable and cost-effective.

*RP75H-RW, RP90Q-RW, RP100H-RW, RP120Q-RW, RP180H-RW, RP240H-RW

Features

  • 4:1 wide input voltage range
  • Up to 3.3 kVDC reinforced isolation
  • UL60950-1, EN50155 certified*
  • Efficiency up to 93.3%
  • Protected outputs

Applications

  • Railway rolling stock
  • On-board and trackside application
  • Industrial applications
  • High voltage battery-powered applications
  • Distributed power supply architectures

 

View Details View Datasheet

100 & 200 W DC/DC Converters with 10:1 input voltage range

RECOM RPA100H-RUW/RPA200H

The half-brick DC/DC converters RPA100H and RPA200H series are designed for railway rolling stock and high voltage battery applications. Their ultra-wide input voltage range covers all input voltages from nominal 24 VDC up to 110 VDC (including EN50155 transients and brownouts) in a single product and they offer isolated and regulated 12 V or 24 VDC outputs. The converters have a consistently high efficiency over the entire input voltage and load range, and come with a metal baseplate to permit a wide operating temperature range from -40°C up to +97°C (when suitably cooled). The converters are fully compliant to EN50155 and certified to UL/IEC/EN60950.

Features

  • 10:1 ultra-wide input voltage range
  • 3 kVAC/1 minute reinforced insulation
  • UL/IEC/EN60950-1 certified, CE marked
  • EN50155 compliant
  • Efficiency up to 90%
  • -40°C To +93.5°C baseplate temperature range

Applications

  • Railway rolling stock
  • On-board and trackside application
  • Industrial applications
  • High voltage battery-powered applications
  • Distributed power supply architectures

 

View Details View Datasheet
English  |  Deutsch  |  Français