DWM3000 Series Antenna

Qorvo DWM3000 6.5 GHz and 8.0 GHz ultra-wideband (UWB) modules can be used in 2-way ranging or TDoA location systems

Image of Qorvo DWM3000 Series AntennaQorvoDWM3000 modules integrate an antenna, all RF circuitry, power management, and clock circuitry in one module, simplifying integration. Based on the DW3110 ultra-wideband (UWB) transceiver IC, the DWM3000 can be used in 2-way ranging or TDoA location systems to locate assets to a precision of 10 cm and supports data rates of up to 6.8 Mbps. It is IEEE 802.15.4a and IEEE 802.15.4z BPRF mode compliant with worldwide UWB support through its operation on UWB channel 5 (6.5 GHz) and channel 9 (8 GHz).

The DWM3000 module is pin and size compatible with Qorvo's DWM1000. In addition, its channel 5 operation is compatible with DWM1000. The module is interoperable with the Apple U1 and U2 chip. Designed to be compliant with the FiRa™ PHY and MAC specifications, enabling interoperability with other FiRa-compliant devices.

Qorvo also designed the DWM3000EVB with an Arduino Uno Shield form factor for use in scalable real-time location systems (RTLS). This Arduino shield can be used with the user's choice of microcontroller. The Arduino shield form factor is supported by many MCU vendors, including STMicroelectronics, Nordic Semiconductor, and others.

Features
  • Interoperable with Apple U1 and U2 chip
  • Supports UWB channels 5 (6.5 GHz) and 9 (8 GHz)
  • Fully aligned with FiRa PHY, MAC, and certification development
  • Integrated UWB IC, UWB chip antenna, power management, and crystal simplifies design integration
  • Optimized for low-power battery operation
  • Allows for cost-effective implementation of UWB solutions
  • Supply voltage: 2.5 to 3.6 V (VDD3V3), 1.62 to 3.6 V (VDD1)
Applications
  • High precision real-time location systems
  • Location-aware wireless sensor networks
  • Asset tracking
  • Factory/warehouse automation and security
  • Healthcare staff and patient location
  • Retail security, navigation, and customer analytics
  • Connected home

DWM3000 Series Antenna

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
DWM3000 UWB XCVR MODULEDWM3000TR13DWM3000 UWB XCVR MODULE2971 - Immediate$20.07Details weergeven
SHIELD UWB DW3110 DWM3000DWM3000EVBSHIELD UWB DW3110 DWM3000363 - Immediate$25.07Details weergeven
Published: 2024-11-22