PG1895 Series Gate Driver Transformers for High Isolation Voltages
Pulse Electronics', a YAGEO Company, flyback transformer is specifically designed for SiC or IGBT switching
Pulse Electronics', a YAGEO Company, PG1895NLT 6 W EFD20 flyback transformer provides five groups of output with a footprint of 29.4 mm x 25.5 mm x 12 mm max. The hipot could reach 2,400 VRMS isolation voltage max for SiC or IGBT device switching. A typical application of the PG1895NLT is 3-phase inverter driver systems. Three groups of 23 V can be used to drive the high-side IGBT/MOSFET, and one 23 V is used to drive the low-side IGBT/MOSFET. Three groups of IGBT/MOSFET are controlled by one transformer, thereby saving space and cost.
- Flyback topology
- Output: five groups
- Power range: up to 6 W
- HiPot: 2.42 kVAC 6S
- Height: 12 mm max
- Footprint: 29.4 mm x 25.5 mm max
PG1895 Series Gate Driver Transformers for High Isolation Voltages
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Toepassingen | Spanning - primair | Spanning - hulp | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PG1895NLT | XFMR FLYBACK 48UH SMD | Flybackconverters | 12 ~ 36V | 23V @ 30mA | 11 - Immediate | $5.65 | Details weergeven |