High-Inductance EP13 Surface-Mount Common-Mode Chokes - PAC6034 Series

Pulse Electronics', a YAGEO Company, common-mode chokes minimize winding self-capacitance to enable a wider impedance peak

Image of Pulse Electronics, a YAGEO Company High-Inductance EP13 Surface-Mount Common Mode Chokes – PAC6034 SeriesPulse Electronics, a YAGEO Company, introduces the PAC6034 series of common-mode chokes which double the current density of existing industry solutions of similar size. This product uses the low-cost EP13 core shape to introduce a smaller platform size (17.50 mm x 13.50 mm x 12.45 mm) with inductance values from 1 mH to 3 mH and a current rating of up to 2.2 A. Care is taken during winding to minimize winding self-capacitance to enable a wider impedance peak, creating a more useful filter choke. With self-resonant frequencies (SRF) in the 1 MHz to 3 MHz range, useable frequencies beyond 10 MHz, and impedances exceeding 25 kΩ, these products are ideal for the filtering requirements of many modern applications that require moderate input currents.

Features
  • EP13 platform
  • Round wire coil (6006) and bobbin (6034)
  • Platform sizes: 15.50 mm x 13.50 mm x 13.50 mm and 17.50 mm x 13.50 mm x 12.45 mm
  • 60 µH / 17 A to 3 mH / 0.92 A
  • 1500 VRMS isolation / 380 VRMS continuous
  • Temperature range: +40°C to +125°C

PAC6034 Series Common Mode Chokes

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CMC 950MA 2LN 26 KOHM SMDPAC6034.305NLTCMC 950MA 2LN 26 KOHM SMD0 - Immediate$2.81Details weergeven
CMC 2.1A 2LN 7.8 KOHM SMDPAC6034.105NLTCMC 2.1A 2LN 7.8 KOHM SMD1488 - Immediate$2.81Details weergeven
CMC 1.1A 2LN 16.2 KOHM SMDPAC6034.205NLTCMC 1.1A 2LN 16.2 KOHM SMD113 - Immediate$2.73Details weergeven
Published: 2022-06-07