Flyback Transformers with Industry EP13R SMT Footprint

Pulse Electronics', a YAGEO Company, transformers are available in an industry-standard footprint with reinforced insulation

Image of Pulse Electronics, a YAGEO Company Flyback Transformers with Industry EP13(R) SMT FootprintPulse Electronics, a YAGEO Company, continues to innovate and bring to the market exciting power magnetic platforms. The series uses the industry-standard EP13 footprint but with an increased bobbin flange to enable reinforced safety insulation, 8.0 mm of creepage distance, and 3000 VRMS isolation. Maintaining the standard footprint enables customers to minimize their PCB footprint and improve the system power density while still meeting all the safety agency requirements. With power levels up to 24 W, the EP13R series is suitable for a wide range of applications in the industrial segment where high-isolation power supplies are critical to isolate sensitive circuits from the noisy environment and to ensure user safety. The EP13R platform is built for mid-power automotive applications including battery management systems (BMS), HEV/EV inverters, engineering control units (ECU), on board chargers (OBC), and DC/DC converters.

Features
  • Industry-standard footprint with reinforced insulation
  • Power range: up to 24 W
  • Input voltage range: 33 V to 268 V
  • Topology: forward and flyback (series dependent)
  • >8.0 mm creepage, 3.0 kVRMS isolation
Applications
  • Battery management systems (BMS)
  • HEV/EV inverters
  • Engineering control units (ECU)
  • DC/DC converters
  • On board chargers (OBC)

EP13R Table - Click to Enlarge

    Image of Pulse Electronics, a YAGEO Company Electronic Power Flyback Transformers with Industry EP13(R) SMT Footprint Table

EP13(R) Transformers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
XFMR FWD P-P DC/DC CONV 100UH SMPA5000.001NLTXFMR FWD P-P DC/DC CONV 100UH SM50 - Immediate$3.54Details weergeven
XFMR FWD P-P DC/DC CONV 100UH SMPA5000.002NLTXFMR FWD P-P DC/DC CONV 100UH SM16 - Immediate$3.54Details weergeven
XFMR FWD P-P DC/DC CONV 100UH SMPA5000.003NLTXFMR FWD P-P DC/DC CONV 100UH SM76 - Immediate$3.74Details weergeven
XFMR FLYBACK DC/DC CONV 80UH SMDPA5111.001NLTXFMR FLYBACK DC/DC CONV 80UH SMD0 - Immediate$4.29Details weergeven
XFMR FLYBACK DC/DC CONV 80UH SMDPA5111.002NLTXFMR FLYBACK DC/DC CONV 80UH SMD98 - Immediate$3.54Details weergeven
XFMR FLYBACK DC/DC CONV 80UH SMDPA5111.003NLTXFMR FLYBACK DC/DC CONV 80UH SMD117 - Immediate$3.74Details weergeven
XFMR FLYBACK DC/DC CONV 173UH SMPA5112.001NLTXFMR FLYBACK DC/DC CONV 173UH SM100 - Immediate$3.74Details weergeven
XFMR FLYBACK DC/DC CONV 160UH SMPA5112.002NLTXFMR FLYBACK DC/DC CONV 160UH SM16 - Immediate$3.74Details weergeven
XFMR FLYBACK DC/DC CONV 155UH SMPA5112.003NLTXFMR FLYBACK DC/DC CONV 155UH SM659 - Immediate$3.74Details weergeven
Published: 2021-12-29