CPI2-B1-MSP430 Production Device Programmer

Phyton’s programmer can be controlled either from a computer or in standalone mode

Image of Phyton CPI2-B1-MSP430 Production Device ProgrammerIntended for production and development, the Phyton CPI2-B1-MSP430 supports flash programming of Texas Instruments microcontrollers with MSP430F2, MSP430G2, MSP430F2xx, MSP430G2xx, MSP430L092, MSP430x1xx, MSP430x4xx, and MSP430™ FRAM cores. It also supports SPI and other serial Flash memory devices as well as such popular 8- and 16-bit microcontroller families as PIC™, AVR™, 89C5x, Z8® along with others. Programming other complex 32-bit MCU architectures and PLDs may require purchasing additional device library licenses from Phyton. The programmer can be controlled either from a computer or in standalone mode. Up to 72× CPI2-B1-TI430 programmers can be driven from one PC. Working in the gang mode, multiple programmers can concurrently flash different device types on a multi-PCB panel.

Features
  • USB 2.0 high-speed and 100 Mbps LAN communication interfaces
  • Programs devices with VCC from 1.2 V to 5.5 V
  • Supports JTAG, SWD, DAP, SPI, SCI, I²C, UART, and other interfaces
  • Can program some devices at a long distance: up to 5 m (~15 ft)
  • Intuitive, user-friendly graphical user interface (GUI)
  • Simplified graphical user interface for use by unskilled personnel
  • Stores up to 256 standalone projects on a built-in SD card
  • ATE-friendly: up to 32 standalone projects can be launched by ATE signals
  • Application control interface (ACI) and SDK
  • Enables control from programs in VB, C, C++, C#, and LabVIEW™
  • On-the-fly control of an already launched programmer
  • Featured with a scripting language
  • Enable writing serial numbers, checksums, bar codes, and other unique data into UUT
  • Reliable data and project settings protection, tamperproof software, and firmware
Applications
  • Mass production programming of multi-PCB panels
  • Use in test fixtures and other ATE
  • Development of electronic equipment with in-system programmable devices
  • In-field service

Resources

CPI2-B1-MSP430 Programmer

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
ISP BASIC+TI MSP430CPI2-B1-MSP430ISP BASIC+TI MSP4300 - Immediate$813.28Details weergeven
Published: 2019-08-07