UT 6-TMC M Circuit Breakers

Features standardized push-in bridging, marking, and testing accessories for all connection technologies.

Image of Phoenix Contact's UT 6-TMC M Circuit BreakersPhoenix Contact introduces a new range of circuit breakers that combines the advantages of fuse terminal blocks with the benefits of thermal-magnetic circuit breakers. The UT 6-TMC M series are resettable, single-pole circuit breakers with screw connections.

Tripped circuit breakers on the TMC are clearly indicated and can be easily reset with the press of a button. The series is available in 11 graded steps for nominal currents from 0.5 to 16 A. Two bridge shafts simplify distribution.

Measuring just 12.3 mm wide, the UT 6-TMC M circuit breakers occupy 30 percent less space than conventional 17.5 mm circuit breakers. The series is part of Phoenix Contact’s CLIPLINE Complete system, which features standardized push-in bridging, marking, and testing accessories for all connection technologies.

Circuit Breakers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CIR BRKR 500MA 240VAC 28VDC0916603CIR BRKR 500MA 240VAC 28VDC282 - Immediate
408 - Factory Stock
$15.55Details weergeven
CIR BRKR THRMMAG 1A 240VAC 28VDC0916604CIR BRKR THRMMAG 1A 240VAC 28VDC694 - Immediate$15.55Details weergeven
CIR BRKR THRMMAG 2A 240VAC 28VDC0916605CIR BRKR THRMMAG 2A 240VAC 28VDC211 - Immediate$15.55Details weergeven
CIR BRKR THRMMAG 4A 240VAC 28VDC0916606CIR BRKR THRMMAG 4A 240VAC 28VDC548 - Immediate$15.55Details weergeven
CIR BRKR THRMMAG 5A 240VAC 28VDC0916607CIR BRKR THRMMAG 5A 240VAC 28VDC1782 - Immediate
1050 - Factory Stock
$15.55Details weergeven
CIR BRKR THRMMAG 6A 240VAC 28VDC0916608CIR BRKR THRMMAG 6A 240VAC 28VDC395 - Immediate$15.55Details weergeven
CIR BRKR THRMMAG 8A 240VAC 28VDC0916609CIR BRKR THRMMAG 8A 240VAC 28VDC432 - Immediate
702 - Factory Stock
$15.55Details weergeven
CIR BRKR 10A 240VAC 28VDC0916610CIR BRKR 10A 240VAC 28VDC604 - Immediate$15.55Details weergeven
CIR BRKR 12A 240VAC 28VDC0916611CIR BRKR 12A 240VAC 28VDC3 - Immediate
30 - Factory Stock
$15.55Details weergeven
CIR BRKR 15A 240VAC 28VDC0916612CIR BRKR 15A 240VAC 28VDC131 - Immediate
438 - Factory Stock
$15.55Details weergeven
CIR BRKR 16A 240VAC 28VDC0916613CIR BRKR 16A 240VAC 28VDC162 - Immediate$15.55Details weergeven
Published: 2012-06-29