Smart and Fast Charging Adapter Technology

Phihong’s smart adapters and chargers support USB TYPE-C™, USB TYPE-C™ with power delivery, and Qualcomm® Quick Charge™

Image of Phihong's Smart and Fast Charging Adapter TechnologyPhihong’s quick chargers were developed to deliver more power to devices over the standard USB. The largest benefit is the reduced charge time for battery powered devices. There are two pervasive standards to do this:

  • USB power delivery specification defines a standard where the charger powers up in a standard 5 V up to 20 V and 100 W. It then communicates, via CC wire, with the device to be powered to adjust up to a higher output voltage. The output voltages configurable up to 20 V from a USB Type-C connector.

  • Qualcomm Quick Charge 2.0 supports three voltages, 5 V/9 V/12 V, with up to 18 W of power. Qualcomm Quick Charge 3.0 features the latest update to the specification intelligent negotiation for optimum voltage (INOV), which communicates with the device to request the appropriate voltage anywhere between 3.2 V and 20 V, allowing for optimal charging at a wider range. The real benefit of this protocol is it can compensate for drops in the USB cable and reduces the power loss in the charging devices by optimizing the output voltage to eliminate a step-down converter to achieve the required battery charging voltage.

Smart Chargers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
AC/DC WALL MOUNT ADAPTER 5V 15WAQ15A-050AAC/DC WALL MOUNT ADAPTER 5V 15W0 - ImmediateSee Page for PricingDetails weergeven
AC/DC WALL MOUNT ADAPTER 5V 15WAQ15A-050AWAC/DC WALL MOUNT ADAPTER 5V 15W0 - Immediate$8.65Details weergeven
AC/DC WALL MOUNT ADAPTER 5V 15WAQ15E-050AAC/DC WALL MOUNT ADAPTER 5V 15W38 - Immediate$16.11Details weergeven
ACDC WALL MNT ADP 5V/12V/20V 45WAQ45A-5CKA-HACDC WALL MNT ADP 5V/12V/20V 45W13 - Immediate$33.85Details weergeven
AC/DC WALL MT ADPT 5V/9V/12V 15WPSA15A-308QAC/DC WALL MT ADPT 5V/9V/12V 15W0 - ImmediateSee Page for PricingDetails weergeven
AC/DC WALL MNT ADAPT 5V/12V 36WAQ36A-5CA-HAC/DC WALL MNT ADAPT 5V/12V 36W0 - ImmediateSee Page for PricingDetails weergeven
Published: 2017-08-16