DuNE™ Enhanced Digitally Tunable Capacitor
pSemi's variable capacitor controlled with a digital interface, for 100 MHz to 3000 MHz applications
pSemi's Digitally Tunable Capacitor (DTC) is a variable capacitor controlled with a digital interface. The digital Serial Interface (SPI or I²C) is used to control CMOS FETs that connect and disconnect fixed High-Q MIM Capacitors to obtain difference capacitance values. The use of FET stacking to create a virtual high-voltage FET enables the high power handling of the DTC. The digital control interface is fully integrated on die; no external components for bias voltage generation or interfacing are required.
Applications
- Antenna tuning
- Tunable filters
- Phase shifters
- Impedance matching
DuNE™ enhanced Digitally Tunable Capacitor
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | ||
|---|---|---|---|---|---|---|
![]() | ![]() | PE64904C-Z | IC RF DTC 100MHZ-3GHZ 10QFN | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | PE64102B-Z | RF DTC 100MHZ-3GHZ 12QFN | 14150 - Immediate | $1.57 | Details weergeven |
![]() | ![]() | EK64102-12 | BOARD EVAL DTC PE64102 | 4 - Immediate | $150.61 | Details weergeven |
![]() | ![]() | EK64904-13 | RF EVAL FOR PE64904 | 1 - Immediate | $150.61 | Details weergeven |
![]() | EK64101-11 | BOARD EVAL DTC PE64101 | 0 - Immediate | See Page for Pricing | Details weergeven | |
![]() | ![]() | EK64905-12 | RF EVAL FOR PE64905 | 0 - Immediate | $150.61 | Details weergeven |