Monitor One IoT Gateway

Particle Industries customizable IoT gateways are designed for rapid deployment and seamless integration in industrial monitoring

Image of Particle Industries, Inc. Monitor One IoT Gateway The Monitor One Developer Edition from Particle Industries is a field-ready rugged IoT gateway built for monitoring industrial equipment with ease. With LTE-M connectivity and EtherSIM for North America, it simplifies remote monitoring by providing immediate visibility into machines and assets without complex development or engineering overhead. With built-in support for a wide range of I/Os and sensors, the Monitor One integrates quickly with most industrial systems, allowing users to monitor anything from day one. Packaged in an IP67 enclosure with out-of-the-box mounting, this gateway is designed for any environment or situation. Optimized for rapid prototyping, it enables users to quickly create proof-of-concepts, leveraging the integrated IoT PaaS for edge-to-cloud management. The open-source design allows for full customization, making it ideal for unique applications or as a reference design for custom projects. Customers can access all three major US carriers (AT&T, T-Mobile, and Verizon) using this device, making it simpler to deploy connected products anywhere in the US with confidence.

Features

  • Includes a powerful, configurable, and extensible IoT system-on-module (SoM) that provides an MCU, GNSS, cellular modem, and advanced peripherals with additional communication capabilities in a compact form factor (T SoM)
  • Completely enclosed IP67-rated enclosure with out-of-the-box mounting through magnets, bolt patterns, and tie strap channels
  • Includes the Particle I/O card for out-of-the-box support for 4 mA to 20 mA, 0 V to 10 V, 12 to 24 digital inputs, RS485, and CAN
  • Includes the Particle prototyping card for accelerating the development of a custom PCBA
  • IP67-rated M12 connectors with flying lead cables
  • Four-cell 18650 LiPo battery pack
  • Flexible power supply accepts 6 V to 30 V power supply
  • Temperature sensors for circuit board temperature and battery pack temperature
  • RGB LEDs for system status, GNSS status, and a user-defined status indicator

Monitor One IoT Gateway

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
MONITOR ONE LTE CAT-M1 (NORAM, EMON404E01C01KITMONITOR ONE LTE CAT-M1 (NORAM, E45 - Immediate$248.71Details weergeven
Published: 2024-11-21