Panasonic Sensors

Panasonic Sensors

Panasonic is a leading supplier of specialty Sensor technologies offering a wide array of Sensor types such as Grid-EYE® Infrared Array Sensors and Passive Infrared Sensors. Discover the benefits of designing in the latest Sensor technologies.

  • Grid-EYE® Infrared Array Sensor
  • PIR Motion Sensor
  • Pressure Sensors
  • Laser Type Particulate Matter Sensor
  • Industrial Automation

Grid-EYE® Infrared Array Sensor

Panasonic’s Grid-EYE® is an 8 x 8 (64) pixel infrared array sensor. This sensor offers digital output (I2C) for thermal presence, direction, and temperature values. The built-in lens includes a 60-degree viewing angle. The Grid-EYE features compact SMD design using MEMS thermopile technology.

Applications include: digital signage, security, lighting control, kiosk/ATM, medical imaging, automatic doors, thermal mapping, people counting, robotics, and more.

Grid-EYE® Infrared Array Sensor

Grid-EYE® Infrared Array Sensor

Panasonic's infrared array sensor is a thermopile-type infrared sensor which detects quantity of infrared ray. These high precision sensors, based on advanced MEMS technology, have temperature detection, achieved on a two-dimensional area, digital output, and have a miniature SMD package.

New Product Introduction: Grid-EYE Infrared Array Sensors

View Details Learn More Datasheet

Grid-EYE® Infrared Array Sensor

Grid-EYE® Infrared Array Sensor - Narrow-Angle Type

Panasonic expands its Grid-EYE infrared array sensor product line with the addition of the Grid-EYE narrow-angle type, AMG8854M01. This Grid-EYE narrow angle sensor offers a field of view of 35.6° allowing the Grid-EYE Sensor to focus on closer objects with enough pixels to be able to identify and measure those objects.

New Product Introduction: Grid-EYE® Infrared Array Sensor, Narrow Angle Type

View Details Learn More Datasheet

Grid-EYE® Infrared Array Sensor

Grid-EYE® Infrared Array Sensor – Grid-EYE® Unit

Panasonic announces the availability of the Grid-EYE infrared array sensor unit. The Grid-EYE unit combines four Grid-EYE infrared array sensors to increase the detection area up to 3.8 m2. The Grid-EYE unit comes preloaded with firmware capable of detection and counting up to eight people within an area, and while they are in this area it can track their direction of movement. The sensor transmits this information via RS485 using Modbus protocol.

New Product Introduction: Infrared Array Sensor Grid-EYE® Unit

View Details Learn More Datasheet

AMG8834 Evaluation Board

AMG8834 Evaluation Board

Panasonic's AMG8834 Evaluation Board features TrackMe Software for its Grid-EYE Infrared Array Sensor and integrates a ”nanopower” Bluetooth Smart module and a microcontroller. The AMG8834EVAL Kit is intended for prototyping the Grid-EYE Sensor which is a 64 pixel IR camera in a surface mount package measuring 11.6mm x 8mm x 4.3mm, which integrates the MEMS Sensor, lens and I2C interface.

View Details

PIR Motion Sensor

Simplified circuitry with fully integrated sensor design. All lenses are available in 1 uA, 2 uA, 6 uA (EKMB) & 170 uA (EKMC) options. No-Lead (Pb) eco-friendly sensors.

Applications include: Lighting Controls, Thermostats and HVAC System, Smart Home and IoT, IP Cameras and Surveillance Systems, Digital Signage and more

PIR Sensors – Ultra Slight Motion

Ultra Slight Motion Type PIR Motion Sensors

Panasonic’s “Ultra Slight Motion” PIR Motion Sensor is an extension to the existing EKMB and EKMC Series line ups. Featuring another new lens design, Panasonic’s PIR Motion Sensors are designed to provide ultra slight motion detection. The high signal to noise ratio ensures the prevention of false triggers. Advanced Pyrelectric Sensor design improves the accuracy of detection.

New Product Introduction: Ultra Slight Motion Type PIR Motion Sensors

View Details Learn More

PIR Sensors – Low Profile

Wide Area Detection Type PIR Motion Sensors

Panasonic’s “Wide Area Detection” PIR Motion Sensor is an extension to the existing EKMB and EKMC Series line ups. Featuring another new lens design, Panasonic’s PIR Motion Sensors are designed to provide wide area detection spanning over 10.8 meters. The wide area detection allows a singular Panasonic PIR Motion Sensor to cover an entire room. The high signal to noise ratio ensures the prevention of false triggers. Advanced Pyrelectric Sensor design improves the accuracy of detection.

New Product Introduction: Wide Area Detection Type PIR Motion Sensors

View Details Learn More

PIR Sensors – Low Profile

PIR Sensors – Low Profile

Panasonic’s low-profile PIR motion sensor line is an extension to the existing EKMB and EKMC series line ups. Featuring an updated lens design, Panasonic's PIR sensors offer a lower-profile alternative to standard lens design (10.9 mm versus 14.4 mm height).

New Product Introduction: Passive Infrared or Pyroelectric (PIR) Motion Sensors EKMB and EKMC Series “Low Profile” Type

View Details Learn More

PIR Sensors – Saturn Lens

PIR Sensors – Saturn Lens

Panasonic, a worldwide leader in sensors technology, is pleased to introduce the “Saturn Lens” PIR motion sensor line extension to the existing EKMB and EKMC series lineups. Named for their unique capabilities, Saturn Lens PIR sensors can detect standard motion in outer areas and slight motion in center areas of a space. The Saturn Lens can be used in private spaces and can detect movement in or out of a space as well as movement in the center of an area, detecting even slight motion.

New Product Introduction: Passive Infrared or Pyroelectric (PIR) Motion Sensors EKMB and EKMC Series “Saturn Lens”

Learn More

PIR Sensors – Wall Mount

PIR Sensors – Wall Mount

Panasonic’s wall mount installation PIR motion sensor is a line extension to the existing EKMB and EKMC series lineup. Named for their unique capabilities, these PIR sensors are designed to allow wall mounting as opposed to top mounting for current EKMB and EKMC series. Wall mount installation applications for Panasonic PIR sensors include designing in a field of view optimized for pet immunity in a room.

New Product Introduction: Passive Infrared or Pyroelectric (PIR) Motion Sensors EKMB and EKMC Series “Wall Mount Installation”

View Details Learn More

PIR Sensors – Wide Field of View Type

PIR Sensors – Wide Field of View Type

Panasonic introduces the “Wide Field of View” PIR motion sensor line extension to the existing EKMB and EKMC series lineups. Named for their unique capabilities, these PIR sensors have a flat and rectangular shape which improves detection in a single axis up to 150 degrees. Also, since the detection zones are overlapping, this sensor can now detect motion directly approaching the sensor. Available in white, black, and pearl white.

New Product Introduction: Passive Infrared or Pyroelectric (PIR) Motion Sensors EKMB and EKMC Series “Wide Field of View” Type

View Details Learn More

PIR Sensors – Standard Detection

PIR Sensors – Standard Detection

  • Up to 5m detection distance
  • 64 beam, 94 x 32 degree field of view
  • Reliable detection at closer distances

New Product Introduction: Passive Infrared or Pyroelectric (PIR) Motion Sensors EKMB and EKMC Series

View Details

PIR Sensors – Long Distance

PIR Sensors – Long Distance

  • Up to 12m detection distance
  • 92 beam, 102 x 92 degree field of view
  • Reliable detection at longer distances

New Product Introduction: Passive Infrared or Pyroelectric (PIR) Motion Sensors EKMB and EKMC Series

View Details

PIR Sensors - High Density, Long Distance

PIR Sensors - High Density, Long Distance

  • Up to 17m detection distance
  • 128 beam, 62 x 62 degree field of view
  • Concentrated detection area for more accurate sensing of movement at longer distances

New Product Introduction: Passive Infrared or Pyroelectric (PIR) Motion Sensors EKMB and EKMC Series

View Details

PIR Sensors - Slight Motion

PIR Sensors - Slight Motion

  • Up to 3.5m detection distance
  • 112 beam, 97 x 97 degree field of view
  • Wide concentrated detection area for more accurate sensing of small or slight movements

New Product Introduction: Passive Infrared or Pyroelectric (PIR) Motion Sensors EKMB and EKMC Series

View Details

Pressure Sensors

Pressure Sensors

Pressure Sensors

Panasonic’s Pressure Sensors offer high accuracy, compact size and are available with and without amplifier. Pressure ratings range from -100 to 1,000kPa. Applications include Pressure Switches, Pneumatic Devices, Blood Pressure Monitors, Clean Rooms, Oxygen Concentrators, Respiratory Equipment, and Air Beds.

View Details

Laser Type Particulate Matter Sensor

Laser Type Particulate Matter Sensor

Laser Type Particulate Matter Sensor

Panasonic’s laser type Particulate Matter sensor is an addition to its already broad range of specialty sensor solutions. It is comprised of an on-board microprocessor, micro-fan, and laser diode. This sensor has been programmed so that the fan will operate based on the amount of particle dust surrounding the laser diode so that overall lifespan or usefulness of the sensor can be extended much longer than its average commercially available equivalent.

Featuring a very small footprint of 37 mm x 37 mm x 12 mm, the Panasonic SN-GC Series laser type PM sensor can be used to detect a wide variety of PM including, but not limited to, dust, fly ash, soot, smoke, aerosols, fumes, mists and condensing vapors, solid fuels, construction materials, cooking/smoking of plant matter, fireplaces and furnaces, house/forest fires, waste incineration, and much more.

New Product Introduction: Laser Type Particulate Matter (PM) Sensor SN-GC Series

View Details Learn More Datasheet

Industrial Automation

HG-C1000L Series Sensors

HG-C1000L Series Sensors

Panasonic’s intelligent sensors are designed to effectively provide preventative maintenance and remote monitoring over the IO-link network. This provides on-sensor judgments such as normal, error, caution, and alarm states. These sensors also provide a means to quickly and remotely reconfigure sensor settings and operations when warranted.

View Details Learn More

DP-0 Digital Pressure Sensor

DP-0 Digital Pressure Sensor

Panasonic’s DP-0 pressure sensor series has been redesigned to improve usability. The unit’s body is now black to make the LCD easier to see. The body has a nearly 41% depth savings compared to the DP-100 series. This will ease installation into more narrow spaces. With the new design, there is also a weight savings of 38% when compared to the previous series. This savings means minimal load when the unit is mounted on a moving part, such as a robotic arm. Finally, these units are simple and easy to operate.

View Details Learn More

EX-Z Series

EX-Z Series Ultra-Minute Photoelectric Sensors

Panasonic’s incredibly thin EX-Z sensors are an ideal solution, over conventional fiber sensor heads, for tight-fitting applications. The EX-Z sensors are offered in two configurations: front sensing and side sensing, with the latter best suited for use in the narrowest of spaces. Despite the extremely small size, these robust sensors can sense an object as small as 0.3 mm without the need for an optional slit mask and both configurations can sense a 1.0 mm object from as far as 500 mm. The EX-Z series sensors are IP67 rated making them suitable for applications susceptible to splashing and a host of others, such as the detection of parts in a parts feeder, the detection of the presence or absence of a test tube tray, and the detection of LED leads.

View Details Learn More

 
English  |  Deutsch  |  Français