Passive Components

Panasonic’s Passive Components such as Capacitors, Inductors, Resistors and Circuit Protection can meet the needs of any design challenge. The high-quality components help customers keep their design cutting edge while reducing design time. Choose from a broad range of Panasonic Passive Components available immediately off the shelf at DigiKey. Make your product powered by Panasonic today!

  • Capacitors
  • Resistors
  • Inductors
  • Circuit Protection

Halogen Free Halogen Free Electrolytic Capacitor

 

Features

  • High capacitance: increase of 20% in same small case sizes
  • High temperature/long life: 4,000 hours at +125°C
  • Minimum 8,000 hours at +115°C and 16,000 hours at +105°C (if all recommended specifications are followed)
  • High-temperature lead-free reflow
  • Low leakage current
  • Vibration variants can withstand shocks of as much as 30 G
  • Standard parts can withstand 10 G maximum
  • Operating temperature range: -55°C to +125°C
  • Rated voltage range: 25 VDC to 35 VDC
  • Vibration-proof product available (including 6.3 mm diameter or greater)
  • RoHS/REACH compliant
  • AEC-Q200 qualified
  • Extremely high endurance ratings
  • AEC-Q200 compliance ensures strict quality control standards are being enforced

Applications

  • DC/DC converters
  • AC/DC converters
  • Under-the-hood applications (+125°C)
  • DC side of both inverter and rectifier circuits


Anti-Vibration Aluminum Electrolytic Capacitors Anti-Vibration Aluminum Electrolytic Capacitors

Panasonic's proven surface-mount aluminum electrolytic capacitor series now includes anti-vibration part numbers that withstand 30 G. Large board components designed into harsh automotive and industrial applications must be reliably manufactured and offer strong, dependable soldering connectivity. Panasonic's surface-mount, vibration-proof capacitors can be designed in with confidence because they withstand 30 G and are AEC-Q200 compliant for automotive applications, as well as other strenuous environments, which ensures optimal quality and reliability. Choose anti-vibration variant parts where high-capacitance current capability is an application requirement.

New Product Introduction: Anti-Vibration Aluminum Electrolytic Capacitors

View Details Learn More

 

Features

  • Specific series features and benefits apply
  • Anti-vibration: can withstand 30 G
  • Surface-mount
  • Long life, high performance
  • AEC-Q200 compliant
  • RoHS and REACH compliant

Applications

  • Automotive
  • Industrial
  • Power supply
  • Smart meter
  • Robotics
  • DC/DC converters
  • AC/DC converters

ERJ-P Series High-Power Resistors ERJ-P Series High-Power Resistors

Panasonic’s ERJ-P Series high-power resistors offer the ability to use smaller case sizes while still maintaining the same level of power or better in respect to conventional size thick-film resistors. The ERJ-P Series has a unique trimming pattern and high heat dissipation characteristics. These parts can be easily designed as replacements for existing thick-film resistors due to comparable technology and materials with use of better manufacturing processes.

New Product Introduction: ERJ-PA3 Series Anti-Surge Resistors

View Details Learn More

 

Features

  • Smaller size and low cost
  • Soft terminals for flexible solder joints
  • Conventional case size with increased power
  • Wide selection and diverse offerings
  • AEC-Q200 automotive qualified

Benefits

  • Smaller size means lower manufacturing costs
  • Potential board space reduction by substituting lower power resistors with high-power solution
  • Terminals are made of silver resin (soft terminal), which is unique to all Panasonic resistors, that has a composition for high bending and flexibility
  • Soft terminal reduces the risk for solder fracturing from thermal cycling
  • Offered in many different case size and tolerances (0.5, 1, 5%)


ERJ-U Series Thick-Film, Current-Sense Resistors ERJ-U Series

Panasonic's ERJ-S/U series anti-sulfurated thick film chip resistors feature a silver-palladium or gold-based inner electrode. With a total of 15,508 part number variants to choose from, Panasonic's ERJ-S/U series provides design engineers with a wide array of resistors to choose from which are specifically developed to handle extremely hazardous and challenging application environments.

View Details Learn More

 

Features

  • Anti-sulfurated
  • AgPd and Au based inner electrode types available
  • Dependable, reliable, and economical
  • Metal glaze thick film resistive element and three layers of electrodes
  • Wide array of case sizes: 01005 to 2512
  • Wide resistance range: 1 Ω to 10M Ω
  • Low resistance types available: 0.1 Ω to 1.0 Ω
  • Excellent linearity
  • AEC-Q200 compliant (except ERJ-U0X and ERJ-U01)
  • Meets IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C standards
  • RoHS/REACH compliant

Benefits

  • BMS, batteries, power control units, and motors
  • Solar panels including BMS and batteries
  • Measurement equipment, FA, tooling devices, etc.
  • Automotive
  • General
  • Energy


ERA-xV/ERA-xK Series Thin Film Chip ResistorsERA-xV/ERA-xK Series

Panasonic’s ERA-xV and ERA-xK series thin film chip resistors feature a soft terminal and passivated layer. These resistors provide design engineers with a wide array of resistors to choose from and are specifically developed to handle extremely hazardous and challenging application environments.

New Product Introduction: ERA-xV Series, ERA-xK Series Thin Film Chip Resistors High Stability And Reliability Type

View Details

 

Features

  • High performance
  • High accuracy
  • Tight resistance tolerance
  • Low TCR
  • Low current noise
  • Excellent linearity
  • Meet IEC 60115-8, JIS C 5201-8, and JEITA RC-2133C standards
  • Meets AEC-Q200 human body model electrostatic discharge test
  • Passivated layer
  • Anti-sulfurated
  • RoHS and REACH compliant
  • Low current noise
  • Excellent linearity
  • AEC-Q200 compliant

Applications

  • BMS, batteries, power control units, motors
  • Solar panels including BMS and batteries
  • All applications: measurement equipment, FA, and tooling devices
  • Automotive
  • General
  • Energy

ETQ-PxMxxxYxx Series Power Choke Coils Low Profile ETQ Series Power Choke Coils

Panasonic’s low-profile, ETQ Series Power Choke Coils offer a variety of low-profile form factors and values. Metal composite technology results in a nearly linear inductance versus current performance. These parts are AEC-Q200 compliant for automotive applications as well as other strenuous environments, which ensures optimal quality and reliability.

New Product Introduction: Power Choke Coil (Automotive Grade)

View Details


ETQ-PxMxxxKVx Series Power Choke Coils ETQ-PxMxxxKVx Series Power Choke Coils

The ETQ-PxMxxxKVx Series Low Profile Power Choke Coils from Panasonic offer high heat resistance and high reliability in a sleek, low profile package using Panasonic's Metal Composite Core Technology manufacturing technique. With maximum heights of 3mm or 4mm, these parts offer high vibration resistance under the severe conditions of automotive and other strenuous industrial applications.

New Product Introduction: Power Choke Coil (Automotive Grade)

View Details


ETQ-PxMxxxYSx Series Power Choke Coils ETQ-PxMxxxYSx Series Power Choke Coils

Panasonic's vibration-resistant ETQ-P series power choke coils expands Panasonic’s line-up of power choke coils. The vibration-resistant structure achieves a vibration acceleration resistance of 50 G or higher in +150°C environments. The metal composite core technology provides high vibration resistance under the severe conditions of strenuous applications.

New Product Introduction: Power Choke Coil (Automotive Grade)

View Details

 

ERZ-E14AxxxSx Series Surge Absorbers ERZ-E14AxxxSx Series Surge Absorbers

Panasonic has added the ERZ-E14AxxxSx series radial-leaded disc ZNR® transient/surge absorbers to the already outstanding ZNR product line. ZNR stands for zinc oxide non-linear resistor, also commonly known as metal oxide varistor, or MOV. Panasonic invented the ZNR surge absorber in 1968 and is a pioneer in the use of zinc oxide as a surge absorber. ZNR devices are used to protect electronic equipment against voltage surges and save board space and cost. The ERZ-E14AxxxSx series features the same outstanding performance and lead spacing as its 20 mm counterparts, but with the small diameter size of just 14 mm.

New Product Introduction: ERZ-E14AxxxSx Series - Radial Leaded Disc ZNR® Transient / Surge Absorbers (Metal Oxide Varistor)

View Details Learn More

 

Features

  • Exceptional withstanding surge current and energy handling capability in a compact 14 mm size
  • Operating temperature range: -40°C to +125°C
  • Meets UL, VDE, and CQC standards
  • RoHS and REACH compliant

Benefits

  • Wide operating temperature allows full parametric performance at 125°C without derating
  • Reduced board space and cost
  • Same lead spacing as larger 20 mm diameter devices
  • Helps protect circuits from surges and transients
  • Facilitates agency equipment approval
  • Protects power supplies and electrical/electronic equipment from lightning and overvoltage transients/surges
  • "S1" part number suffix for long, straight leads
  • "SC" part number suffix for cut, straight leads


ERB-R Series Microchip Fuse ERB-R Series Microchip Fuse

Panasonic’s ERB-R Series Micro Chip Fuses are used to sense and protect against unwanted increases in circuit current, typically caused by overload or short circuits. By providing fast fusing (0.2sec) in a small 0402 package size, designers can use the ERB-R Series micro chip fuse to protect valuable and sensitive circuit components such as ICs without giving up extra board space. The ERB-R series expands the usable temperature range to 125°C, up from 100°C in the previous model.

View Details Learn More

 

Features

  • Small Case Size: 0402, 0603, 1206 (inch)
  • Fast Fusing Time: 0.2 s max at 300% of rated current (at 25°C)
  • Rated Temperature Range from -40°C to +125°C
  • Rated Current from 0.25A to 5.0A
  • UL Recognition
  • RoHS Compliant

Applications

  • Battery Charging Unit
  • DCDC Converter
  • DC Power Supplies


EZJ-P Series EZJ-P Series

Panasonic, a worldwide leader in Circuit Protection, is pleased to announce the NEW EZJ-P Series Automotive-Grade Multilayer Chip Varistors (MLCV) in 0402 case size at 100V. This release expands Panasonic’s line-up of Multilayer Varistors for automotive applications. The New EZJ-P Series parts provide electrostatic discharge (ESD) protection in a cost-effective manner when compared with back-to-back Zener Diodes. These new parts are AEC-Q200 Compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability.

New Product Introduction: EZJ-P Series - Multilayer Varistors For Automotive or Harsh Environment Applications

View Details

 

Features

  • Strong Resistance To ESD
  • AEC-Q200 Compliant
  • Bipolar For Ease Of Mounting On PCB
  • Board Space Efficiency
  • Large Electrostatic Resistance
  • Meeting IEC61000-4-2, ISO10605
  • RoHS and REACH Compliant

Benefits

  • Can Replace Two Zener Diodes and One Capacitor Using A Single MLCV
  • Protects Static-Sensitive Circuits
  • Automotive-Grade For Strenuous or Harsh Environments
  • AEC-Q200 Compliance Ensures Strict Quality Control Standards Are Being Enforced

English  |  Deutsch  |  Français