HT Series SDXC Memory Cards

Panasonic's HT series industrial grade -40°C to +85°C temperature range in a consumer plus SD card

Image of Panasonic's HT Series SDXC Memory CardsPanasonic's HT series consumer plus memory card at 64 GB capacity provides multi-level cell (MLC) NAND Flash memory which is more reliable than triple-level cell (TLC) NAND Flash memory. The HT series consumer plus SD card features an industrial grade temperature range of -40°C to +85°C and allows high speed read and writes. The proprietary Panasonic controller and firmware increase write efficiency and card lifetime. Quality is maintained with 100% product screening before shipment to achieve low failure rate. Available in 64 GB model only.

Features  
  • Industrial temperature range: -40°C to +85°C
  • Static wear leveling
  • Class 10, UHS-1 U3 high-speed performance
  • Panasonic proprietary controller and firmware
  • Available in 64 GB capacity only
  • Max read speed of 95 MB/s and writes at 90 MB/s
  • RoHS and REACH compliant benefits
  • Consumer plus SD card rated for cold temperatures to fit a wide variety of applications
  • Panasonic proprietary memory controller provides increased customer support and allows for changes to controller firmware by customer request
  • Increased efficiency of static wear leveling allows the HT series SD card to last much longer and manage data blocks in the most efficient way possible
Applications
  • Smart metering (electric and gas)
  • Industrial thermostats
  • Outdoor battery backup systems

HT Series SDXC Memory Cards

AfbeeldingOnderdeelnr. fabrikantBeschrijvingGeheugengrootteSnelheidAvailable QuantityPrijsDetails weergeven
MEM CARD SDXC 64GB 10 UHS 1 MLCRP-SDHT64DA1MEM CARD SDXC 64GB 10 UHS 1 MLC64GBKlasse 10, UHS klasse 10 - ImmediateSee Page for PricingDetails weergeven
Published: 2018-06-13