LPC80x Family 32-Bit MCUs

NXP Semiconductors' low-cost 32-bit MCUs are based on Arm® Cortex®-M0+ Core

Image of NXP Semiconductors LPC80x Family 32-bit MCUsNXP Semiconductors' LPC80x is a cost-effective Arm Cortex-M0+ based 32-bit MCU family operating at CPU frequencies of up to 15 MHz. The LPC80x family is part of NXP’s EdgeVerse™ edge computing platform. The LPC80x MCU family supports up to 32 KB of Flash memory and up to 4 KB of SRAM.

This family features a power-optimized core, small footprint in popular packages, and level shifting options thanks to its separate power rails. The peripheral complement of the LPC80x includes a CRC engine, I2C bus interfaces, up to two USARTs, one SPI, capacitive touch interface (cap touch), one multi-rate timer, self-wake-up timer, one general purpose 32-bit counter/timer, one 12-bit ADC, one 10-bit DAC, one analog comparator, function-configurable I/O ports through a switch matrix, an input pattern match engine, programmable logic unit (PLU), and up to 30 general-purpose I/O pins.

Features
  • System
    • Arm Cortex-M0+ processor (revision r0p1), running at frequencies of up to 15 MHz with single-cycle multiplier and fast single-cycle I/O port; built-in Nested Vectored Interrupt Controller (NVIC)
    • System tick timer
    • AHB multilayer matrix
    • Serial Wire Debug (SWD) with four break points and two watchpoints; JTAG Boundary Scan Description Language (BSDL) supported
  • Digital peripherals
    • High-speed GPIO interface connected to the Arm Cortex-M0+ I/O bus with up to 30 GPIO pins with configurable pull-up/pull-down resistors, programmable open-drain mode, and input inverter; GPIO direction control supports independent set/clear/toggle of individual bits
    • High-current source output driver (20 mA) on three pins
    • GPIO interrupt generation capability with a Boolean pattern-matching feature on eight GPIO inputs (LPC804)
    • Switch matrix for flexible configuration of each I/O pin function
    • CRC engine
    • Cap touch (LPC804)
    • PLU to create small combinatorial and/or sequential logic networks including simple state machines (LPC804)
  • ROM API support
    • Bootloader
    • Supports Flash in-application programming (IAP)
    • Supports in-system programming (ISP) through USART
    • On-chip ROM APIs for integer divide
    • Free running oscillator (FRO) API
  • Memory
    • Up to 32 KB on-chip Flash programming memory
    • Code Read Protection (CRP)
    • Up to 4 KB SRAM
    • Dual I/O power (LPC802M011JDH20, LPC804M111JDH24):
      • Independent supplies on each package side permitting level-shifting signals from one off-chip voltage domain to another and/or interfacing directly to off-chip peripherals operating at different supply levels
Applications
  • Sensor gateways
  • Industrial
  • Gaming controllers
  • 8-/16-bit applications
  • Consumer
  • Climate controls
  • Motor controls
  • Portables and wearables
  • Lighting
  • Fire and security applications

LPC80x Family 32-bit MCUs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingGrootte programmageheugenAvailable QuantityPrijsDetails weergeven
IC MCU 32BIT 32KB FLASH 32HVQFNLPC804M101JHI33EIC MCU 32BIT 32KB FLASH 32HVQFN32KB (32K x 8)325 - Immediate$1.72Details weergeven
IC MCU 32BIT 32KB FLASH 24TSSOPLPC804M101JDH24FPIC MCU 32BIT 32KB FLASH 24TSSOP32KB (32K x 8)1287 - Immediate$1.64Details weergeven
IC MCU 32BIT 32KB FLASH 24TSSOPLPC804M111JDH24FPIC MCU 32BIT 32KB FLASH 24TSSOP32KB (32K x 8)1362 - Immediate$1.68Details weergeven
IC MCU 32BIT 32KB FLASH 20TSSOPLPC804M101JDH20FPIC MCU 32BIT 32KB FLASH 20TSSOP32KB (32K x 8)0 - Immediate$1.56Details weergeven
IC MCU 32BIT 16KB FLASH 16TSSOPLPC802M001JDH16FPIC MCU 32BIT 16KB FLASH 16TSSOP16KB (16K x 8)1009 - Immediate$1.31Details weergeven
IC MCU 32BIT 16KB FLASH 20TSSOPLPC802M001JDH20FPIC MCU 32BIT 16KB FLASH 20TSSOP16KB (16K x 8)509 - Immediate$1.39Details weergeven
IC MCU 32BIT 16KB FLASH 33HVQFNLPC802M001JHI33EIC MCU 32BIT 16KB FLASH 33HVQFN16KB (16K x 8)856 - Immediate$1.49Details weergeven
IC MCU 32BIT 16KB FLASH 20TSSOPLPC802M011JDH20FPIC MCU 32BIT 16KB FLASH 20TSSOP16KB (16K x 8)545 - Immediate$1.45Details weergeven

Related Product

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
LPCXPRESSO LPC804 EVAL BRDOM40001ULLPCXPRESSO LPC804 EVAL BRD0 - Immediate$29.08Details weergeven
LPCXPRESSO LPC802 EVAL BRDOM40000ULLPCXPRESSO LPC802 EVAL BRD176 - Immediate$23.96Details weergeven
Published: 2018-04-26