BAS16/21 Diodes and BC807/817 Transistors

Nexperia’s 175°C diodes and transistors are suitable for AEC-Q101 high-temperature applications in reliable SOT23 package

Image of Nexperia 175°C Diodes and Transistors in SOT23 PackageNexperia’s SOT23-packaged family of high-performance, general-purpose transistors and switching diodes offers some key parts that are fully-specified for operation up to 175°C. Included in the range are high-speed switching diodes BAS16/21 and BC807/817 general purpose transistors.

The 175°C SOT23 devices also feature a 25% higher Ptot (total power dissipation) than basic 150°C rated parts. This enables customers to realize a high-temperature design for under-the-hood applications including gear boxes and motor drives, as well as LED lighting and other industrial uses. The parts are also qualified according to AEC-Q101 for high automotive reliability.

With these releases, Nexperia is further completing its portfolio of 175°C diodes and transistors which covers all performance classes up to 15 A. The family of 175°C products are available in packages ranging from leadless DFN to leaded SMD and clipbond FlatPower (CFP) and LFPAK packages.

High-Speed Switching Diodes

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
DIODE STD 100V 215MA TO236ABBAS16THRDIODE STD 100V 215MA TO236AB2462 - Immediate$0.20Details weergeven
DIODE STD 200V 200MA TO236ABBAS21THVLDIODE STD 200V 200MA TO236AB9737 - Immediate$0.21Details weergeven
DIODE STD 200V 200MA TO236ABBAS21THRDIODE STD 200V 200MA TO236AB0 - Immediate$0.21Details weergeven
DIODE STD 100V 215MA TO236ABBAS16THVLDIODE STD 100V 215MA TO236AB52937 - Immediate$0.20Details weergeven

General Purpose Transistors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
TRANS PNP 45V 0.5A TO-236ABBC807-25HRTRANS PNP 45V 0.5A TO-236AB1899 - Immediate$0.21Details weergeven
TRANS PNP 45V 0.5A TO-236ABBC807-40HRTRANS PNP 45V 0.5A TO-236AB0 - Immediate
179510 - Marketplace
$0.21Details weergeven
TRANS NPN 45V 0.5A TO-236ABBC817K-16HRTRANS NPN 45V 0.5A TO-236AB0 - ImmediateSee Page for PricingDetails weergeven
TRANS NPN 45V 0.5A TO-236ABBC817K-25HVLTRANS NPN 45V 0.5A TO-236AB3100 - Immediate$0.20Details weergeven
TRANS NPN 45V 0.5A TO-236ABBC817K-40HVLTRANS NPN 45V 0.5A TO-236AB0 - ImmediateSee Page for PricingDetails weergeven
TRANS NPN 45V 0.5A TO-236ABBC817K-40HRTRANS NPN 45V 0.5A TO-236AB0 - ImmediateSee Page for PricingDetails weergeven
TRANS PNP 45V 0.5A TO-236ABBC807-25HVLTRANS PNP 45V 0.5A TO-236AB0 - Immediate
21899 - Marketplace
$0.21Details weergeven
TRANS PNP 45V 0.5A TO-236ABBC807-40HVLTRANS PNP 45V 0.5A TO-236AB8128 - Immediate$0.21Details weergeven
TRANS NPN 45V 0.5A TO-236ABBC817K-16HVLTRANS NPN 45V 0.5A TO-236AB0 - ImmediateSee Page for PricingDetails weergeven
TRANS NPN 45V 0.5A TO-236ABBC817K-25HRTRANS NPN 45V 0.5A TO-236AB0 - Immediate
2154532 - Marketplace
$0.08Details weergeven
TRANS PNP 45V 0.5A TO-236ABBC807-16HZTRANS PNP 45V 0.5A TO-236AB0 - Immediate$0.21Details weergeven
TRANS PNP 45V 0.5A TO-236ABBC807-16HRTRANS PNP 45V 0.5A TO-236AB5490 - Immediate$0.20Details weergeven
TRANS PNP 45V 0.5A TO-236ABBC807-25HZTRANS PNP 45V 0.5A TO-236AB4135 - Immediate$0.21Details weergeven
TRANS PNP 45V 0.5A TO-236ABBC807-40HZTRANS PNP 45V 0.5A TO-236AB150 - Immediate$0.21Details weergeven
Published: 2019-07-22