MP2384 Step-Down Converter

MPS' synchronous buck converter offers a super-compact solution that achieves 4 A of continuous output current

Image of MPS Monolithic Power Systems MP2384 Step-Down ConverterThe MPS Monolithic Power Systems MP2384 is a fully integrated, high-frequency, synchronous, rectified, step-down, switch-mode converter. The MP2384 offers a super-compact solution that achieves 4 A of continuous output current over a wide input supply range.

The MP2384 operates at high efficiency over a wide output current load range based on MPS’ proprietary switching loss reduction technique and internal low RDS(ON) power MOSFETs. Adaptive constant-on-time (COT) control mode provides fast transient response and eases loop stabilization. The DC auto-tune loop combined with the remote differential sense provides good load and line regulation.

Full protection features include overcurrent protection (OCP), overvoltage protection (OVP), undervoltage protection (UVP), and thermal shutdown. The converter requires a minimal number of external components and is available in a QFN-11 (2 mm x 2 mm) package.

Features
  • Wide 4.5 V to 24 V operating input range
  • 105 μA low quiescent current
  • 4 A continuous output current
  • Adaptive COT control for fast transient
  • DC auto-tune loop
  • Low RDS(ON) internal power MOSFETs
  • Proprietary switching loss reduction technique
  • Power good (PG) indication
  • Fixed 700 kHz switching frequency
  • Stable with POSCAP and ceramic capacitors
  • Internal soft start (SS)
  • Output discharge
  • OCP, OVP, UVP, and thermal shutdown with auto-retry
  • Available in a QFN-11 (2 mm x 2 mm) package
Applications
  • Security cameras
  • Portable devices, XDSL devices
  • Digital set-top boxes
  • Flat-panel televisions and monitors
  • General purposes

MP2384 Step-Down Converter

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC REG BUCK ADJ 4A 11QFNMP2384GG-ZIC REG BUCK ADJ 4A 11QFN167 - Immediate$1.50Details weergeven
IC REG BUCK ADJ 4A 11QFNMP2384GG-PIC REG BUCK ADJ 4A 11QFN857 - Immediate$1.82Details weergeven
Published: 2018-11-20