Sealed Connectors

Sealed connectors are an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex's wide range of standard-sealed and custom-sealed interconnect systems are ideal for applications that require ruggedized sealed plugs, receptacles and power connectors, including IP67 or IP68 ratings.

Jump to:
Sealed Signal Connectors | Sealed Power Connectors | Sealed Industrial Connectors

Sealed Signal Connectors

Mizu-P25™ Miniature Waterproof Connectors

Mizu-P25™ Miniature Waterproof Connectors

NEMA Rating: IP67

  • Circuits: 2-4
  • Pitch: 2.50, 5.00 mm
  • Wire AWG: 20-22

SRC - Sealed Rectangular Connectors

SRC - Sealed Rectangular Connectors

NEMA Rating: IP68/IP69K

  • Circuits: 38, 66, 84
  • Current: 18.0 A, 40.0 A
  • Voltage: 500 V DC

 

Sealed Power Connectors

MX120G™ Sealed Connectors

MX120G™ Sealed Connectors

NEMA Rating: IP67

  • Current: 10.5 A per contact
  • Circuits: 4, 12
  • Voltage: 28 V

Stac64™ Single, Multi-Pocket and Hybrid Header System

Stac64™ Single, Multi-Pocket and Hybrid Header System

  • Circuits: 8 - 80
  • Current: 6.1 - 30.0 A
  • Pitch: 2.30 - 5.25 mm

MX123™ Sealed Connection Systems

MX123™ Sealed Connection Systems

  • Circuits: 49 - 80
  • Current: 11.0 A, 25.0 A
  • Material: Gold, Silver, Tin

MX150™ IP6K7 Sealed Connector System

MX150™ IP6K7 Sealed Connector System

NEMA Rating: IP6K7

  • NEMA Rating: IP67
  • Circuits: 2-4
  • Pitch: 2.50, 5.00 mm
  • Wire AWG: 20-22

MXP120™ Sealed Connector System

MXP120™ Sealed Connector System

Current: 13.0 A

  • Circuits: 2-4, 6
  • Pitch: 4.00 mm
  • Wire AWG: 1.00 mm²

CMC Sealed, Hybrid Connectors

CMC Sealed, Hybrid Connectors

NEMA Rating: IP6K7

  • Circuits: Female: 22 - 65;
    Male: 32 - 154
  • Current: 2.5 - 26.0 A
  • Pitch: 0.64 - 8.40 mm

ML-XT™ Sealed Connection System

ML-XT™ Sealed Connection System

  • NEMA Rating: IP68
  • Termination Style: TPA Wedgelock
  • Circuits: 2 - 18

 

Sealed Industrial Connectors

Brad® Ethernet Switches

Brad® Ethernet Switches

NEMA Rating: IP67

  • Operating Temperature Range: -40 to 75°C
  • Voltage: 9-36 V DC
  • Width: 30.00mm, 60.00 mm

Brad® Micro-Change® (M12) Connectors

Brad® Micro-Change® (M12) Connectors

NEMA Rating: IP67

  • Current: 0.5-12.0A
  • Wire AWG: 16-26

Brad® MX-PTL™ M12 Cordsets

Brad® MX-PTL™ M12 Cordsets

NEMA Rating: IP67, IP68

  • Current: 4.0 A
  • Voltage: 250 V AC/DC
  • Cable Length: 0.30 m, 1.0 m

XRC (Extra Rugged Circular) Sealed Plugs and Receptacles

XRC (Extra Rugged Circular) Sealed Plugs and Receptacles

NEMA Rating: IP67

  • Circuits: 14 , 31 (18, 24 shell)
  • Current: 13.0 A
  • Wire AWG: 14 - 18

Brad® Mini-Change® Connectors

Brad® Mini-Change® Connectors

  • NEMA Rating: IP67
  • Locking Style: Threaded
  • Current: 24 V DC/120 V AC

Perma-Seal™ Terminals

Perma-Seal™ Terminals

  • Wire AWG: 8 - 22
  • Style: Quick Disconnects, Splices and Ring and Spade Terminals
  • Insulation: NiAc

GWconnect™ Heavy-Duty Connectors (HDC)

GWconnect™ Heavy-Duty Connectors (HDC)

  • NEMA Rating: IP66, IP69
  • Poles: 6 - 48
  • Agency Rating: To international standards and UL/CSA requirements

MX150L™ Industrial Sealed Connector System)

MX150L™ Industrial Sealed Connector System

  • Current: 18.0A
  • Circuits: 2 - 16
  • Pitch: 5.84mm

 

English  |  Deutsch  |  Français