HAL 15xy Family Switches

Micronas features their HAL 15xy family switches with multiple switching levels and switch types

Image of Micronas HAL15xy Family SwitchesMicronas HAL 15xy is available as a 3-wire version with short-circuit protected open-drain output and a 2-wire version with current output. HAL 15xy is available in the smallest SOT23 package and provides the lowest power consumption, fast response times, and special safety features like a unique power-on self-test for greater customer benefit at an excellent price-performance ratio. With different switching-point versions, the HAL 15xy switch family serves a broad variety of automotive and industrial applications under the harshest temperature conditions. It fulfills the latest quality and functional safety standards as an AEC-Q100 qualified and ISO 26262 ASIL ready device, enabling engineers to target the most safety-critical applications.

Video - HAL 15xy SOT23 Multi-Purpose Switch Family | MicronasTV

Video - Seat belt presents detection by HAL 15xy | Micronas

HAL 15xy Family Switches

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
MAGNETIC SWITCH BIPOLAR SOT23-3HAL1501SU-AMAGNETIC SWITCH BIPOLAR SOT23-361603 - Immediate$0.55Details weergeven
MAGNETIC SWITCH LATCH SOT23-3HAL1502SU-AMAGNETIC SWITCH LATCH SOT23-339385 - Immediate$0.55Details weergeven
MAGNETIC SWITCH UNIPOLAR SOT23-3HAL1503SU-AMAGNETIC SWITCH UNIPOLAR SOT23-3125200 - Immediate$0.55Details weergeven
Published: 2017-02-20