Automotive-Grade Power MOSFETs from 40 V to 100 V
MCC’s AEC-Q101 qualified MOSFETs in DFN packages ensure efficiency and reliability
MCC’s automotive-grade power MOSFETs are efficient, reliable, and specifically designed to deliver outstanding performance in the most demanding applications. Ranging from 40 V to 100 V, these N-channel and P-channel power MOSFETs have undergone AEC-Q101 qualification, are PPAP capable, and have a proven track record of excellence. By leveraging two innovative MOSFET technologies - trench and split-gate trench - these products provide unparalleled flexibility and a wide range of advantages.
MCC’s trench power low-voltage (LV) MOSFETs, namely MCG30N04HE3-TP and MCG35N04HE3-TP, offer low on-resistance and precise field distribution. The larger gate surface ensures superior power handling and optimized switching performance, making these products ideal for a variety of auto systems, from EPS to lighting and beyond.
MCC’s split-gate trench (SGT) MOSFETs, including MCG40N10YHE3-TP, MCAC80P06YHE3-TP, and MCG15P10YHE3-TP, provide low on-resistance, enhanced control over electric field distribution, and exceptional performance in high-switching applications. The SGT design is particularly well-suited for high-voltage devices used in auto power supplies, DC/DC converters, other crucial auto functions, and industrial uses.
These products are available in DFN3333 and DFN5060 packages, offering superior heat dissipation while providing the option for a compact design to save space and reduce overall BOM costs.
- AEC-Q101 qualified
- Trench MOSFET and split-gate trench MOSFET technology
- Low RDS(on) minimizes conduction losses
- Low capacitance reduces driver losses
- Excellent packages for heat dissipation
- Available in two compact package sizes: DFN5060 and DFN3333
- Halogen-free green device
- Epoxy meets UL 94 V-0 flammability rating
- Lead-free finish/RoHS compliant