Super Shield 842WB

MG Chemicals shielding with silver-flake, water-based conductive paint is engineered for high-performance applications.

Image of MG Chemicals Super Shield 842WBMG Chemicals 842WB EMI conductive paint is a one-part, water-based urethane coating infused with highly conductive silver flakes. Designed for both architectural and electronic applications, this paint delivers exceptional electromagnetic interference (EMI) and radio-frequency interference (RFI) shielding across a broad spectrum of frequencies. The low-VOC, non-flammable formulation makes it ideal for environments with strict safety and environmental standards.

Application is effortless, whether by spray, brush, or roller, and no heat curing is required. Once cured, the coating forms a smooth, durable layer that adheres reliably to a wide range of substrates, including plastics, wood, drywall, metal, and ceramics. It can also be painted over with standard architectural paints, making it versatile for both visible and concealed installations. Whether shielding sensitive electronics or protecting entire rooms from external interference, the 842WB offers a reliable, easy-to-use solution that meets modern compliance needs without compromising performance.

Features
  • One-part, water-based urethane system
  • Pigmented with highly conductive silver flake
  • Excellent EMI/RFI shielding across broad frequencies
  • No heat cure required
  • Easy application via spray, brush, or roller
  • Smooth, durable finish
  • Bonds well to plastics, wood, drywall, metal, and ceramics
  • Paintable with common architectural coatings
  • Low VOC content
  • Non-flammable
  • No noxious odors
  • Ships as non-dangerous goods by air
  • Long shelf life (up to 3 years)
  • Made in Canada
  • Available in multiple sizes for varied project scopes
Applications
  • EMI/RFI shielding for electronic enclosures
  • Server room interference protection
  • Recording studio shielding
  • Laboratory EMI containment
  • Surgical room shielding near RF sources
  • Engine room RFI containment
  • Communication device shielding
  • Portable controller protection
  • Sensor shielding
  • Test equipment EMI protection
  • Architectural shielding for walls and ceilings
  • Repairing conductive traces
  • Electronic prototyping
  • Shielding musical instruments
  • Compliance with VOC regulations in sensitive environments

Super Shield 842WB

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
Nieuwe producten
SUPER SHIELD SILVER WATER BASED
842WBU-55MLSUPER SHIELD SILVER WATER BASED4 - Immediate$342.40Details weergeven
Published: 2025-09-03