DBUF20-24/DBUF40-24 Series DIN Rail Buffer Modules

MEAN WELL's DBUF20-24 and DBUF40-24 series 24 V DIN rail type buffer modules provide 20 A and 40 A

Image of MEAN WELL's DBUF20-24 and DBUF40-24 Series DIN Rail Buffer ModulesMEAN WELL's DBUF20-24 and DBUF40-24 series of DIN rail-mounted 20 A and 40 A buffer modules can be used with DIN rail power supplies to provide short-term backup for the load. DBUF20/40 will enter the buffer mode when the AC mains power is temporarily suspended or interrupted. The buffer function provides stable 24 VDC to extend the system operation time, and the buffer time depends on the load current. The DBUF20 can sustain 20 A load for 350 ms, and the DBUF40 can sustain 40 A load for 250 ms.

The DBUF20/40 can provide similar functions as the DR-UPS40 uninterrupted power backup function. The main feature of the DBUF20/40 is to provide a short buffer time through the internal electrolytic capacitor energy storage. There is no external battery in the system and the system maintenance costs reduce significantly since no battery replacement is needed. On the other hand, the DR-UPS40 requires an external battery. The backup time can be longer, but the battery needs to be replaced regularly. After the launch of the DBUF20/40 series, MEAN WELL's DIN rail power solutions have been completed, as MEAN WELL can now provide 10 W to 960 W DIN rail power supplies and various peripheral accessory modules.

Features
  • Buffering with electrolytic capacitors instead of batteries saves maintenance cost
  • Suitable for 24 VDC systems
  • Dimensions (W x H x D): 63 mm x 125.2 mm x 114.9 mm
  • Buffering time:
    • DBUF20: 350 ms at 20 A load
    • DBUF40: 250 ms at 40 A load
  • Buffer mode selectable by switch:
    • 22 VDC (fixed, default setting)
    • VIN-1 VDC (dynamic mode)
  • Supports parallel connection of multiple DBUF20/40 to extend buffering time
  • Operating temperature: -2500°C to +70°C
  • LED indicator for operation status
  • Protections: short circuit/overload/overvoltage/reverse polarity (no damage)
  • Class I installation available (includes grounding pin)
  • Passes CB/UL/CUL/EAC//CE international safety approval
Applications
  • Industrial control systems
  • Semiconductor fabrication equipment
  • Factory automation
  • Electro-mechanical apparatus

DBUF20-24 Series DIN Rail Buffer Module

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
20A DIN RAIL BUFFER MODULES O/PDBUF20-2420A DIN RAIL BUFFER MODULES O/P4 - Immediate
6 - Marketplace
$83.04Details weergeven

DBUF40-24 Series DIN Rail Buffer Module

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
40A DIN RAIL BUFFER MODULES O/PDBUF40-2440A DIN RAIL BUFFER MODULES O/P299 - Immediate$111.15Details weergeven
Published: 2020-04-20