59155/51956 Subminiature Flange Mount Sensors

Littelfuse’s 59155/51956 subminiature flange mount sensors are well suited for use in a wide range of ‎industrial and appliances proximity sensing applications

Image of Littelfuse’s 59155/51956 Subminiature Flange Mount SensorLittelfuse’s ‎59155 and 59156 are subminiature flange mounting reed sensors occupying only 1.09 cm² (0.0016 in.²) board space with normally ‎open contacts. The case design enables mounting with an M2 screw with a washer at 0.1 Nm torque maximum or adhesive ‎mounting. The wires exit from the right-hand (59155) or left-hand (59156) side. The 59155 and 51956 can switch up to 120 VAC/170 ‎VDC at 10 VA. They are well suited for use in a wide range of industrial, appliances, or Internet of Things (IoT) proximity sensing ‎applications. The 59155 and 59156 series function best with the matching actuator 57155-000.

Features
  • One of the smallest flange mount type reed sensors in the market
  • Housing design for optimum adjustability
  • Non-contact switching solution for wet and harsh environments

59155/51956 Subminiature Flange Mount Sensors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SENSOR REED SW SPST-NO W LEADS59155-1-T-02-ASENSOR REED SW SPST-NO W LEADS1144 - Immediate$2.51Details weergeven
SENSOR REED SW SPST-NO W LEADS59155-1-S-02-ASENSOR REED SW SPST-NO W LEADS2733 - Immediate$2.51Details weergeven
SENSOR REED SW SPST-NO W LEADS59155-1-S-05-ASENSOR REED SW SPST-NO W LEADS939 - Immediate$2.82Details weergeven
SENSOR REED SW SPST-NO W LEADS59155-1-T-05-ASENSOR REED SW SPST-NO W LEADS591 - Immediate$2.82Details weergeven
SENSOR REED SW SPST-NO W LEADS59156-1-S-02-ASENSOR REED SW SPST-NO W LEADS451 - Immediate$2.51Details weergeven
SENSOR REED SW SPST-NO W LEADS59156-1-T-02-ASENSOR REED SW SPST-NO W LEADS1709 - Immediate$2.51Details weergeven
SENSOR REED SW SPST-NO W LEADS59156-1-S-05-ASENSOR REED SW SPST-NO W LEADS948 - Immediate$2.82Details weergeven
SENSOR REED SW SPST-NO W LEADS59156-1-T-05-ASENSOR REED SW SPST-NO W LEADS977 - Immediate$2.82Details weergeven
SENSOR MAGNETIC CONNECTOR57155-000SENSOR MAGNETIC CONNECTOR784 - Immediate$1.88Details weergeven
Published: 2023-07-07