High Temperature ET Series TEMs

Tark Thermal Solutions' high temperature thermoelectric modules (TEMs) for challenging applications

Image of Tark Thermal Solutions' HiTemp ET Series TEMsTark Thermal Solutions'  high temperature ET series TEMs protect critical devices and assemblies in higher current, higher temperature environments. The series offers active cooling for applications operating in temperatures ranging from +80°C to +150°C. These TEMs offer a cooling capacity of more than 338 W in a compact form factor and deliver temperature stability to ensure peak operating performance in challenging environments including optical transceivers, LIDAR, DLP, and CMOS applications. The high temperature ET series offers precise temperature control accuracy achieving ±0.01°C.

Features Applications
  • Up to 338 W of heat pumping capacity
  • Smaller form factor
  • Lighter weight package
  • Temperature control accuracy ±0.01°C
  • Automotive
  • Medical
  • Outdoor
  • Telecom

Tark Thermal Solutions' Thermal Wizard helps users find the best thermal solution based on their requirements. Users can input their Qc requirements or they can determine their Qc values with Tark Thermal Solutions’ calculators to quickly view the optimum thermal management solution.

High Temperature ET Series TEMs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
ET12, 18, F2A, 0606, 11, W2.25387001814ET12, 18, F2A, 0606, 11, W2.250 - ImmediateSee Page for PricingDetails weergeven
ET15,31,F2A,0909,11,W2.25387001815ET15,31,F2A,0909,11,W2.250 - ImmediateSee Page for PricingDetails weergeven
ET15,65,F2A,1312,11,W2.25387001816ET15,65,F2A,1312,11,W2.250 - ImmediateSee Page for PricingDetails weergeven
ET4,12,F2,4040,TA,RT,W6387001768ET4,12,F2,4040,TA,RT,W60 - ImmediateSee Page for PricingDetails weergeven
ET4,3,F1,2020,TA,RT,W6387001789ET4,3,F1,2020,TA,RT,W60 - ImmediateSee Page for PricingDetails weergeven
ET4,7,F2,3030,TA,RT,W6387001793ET4,7,F2,3030,TA,RT,W6139 - Immediate$27.79Details weergeven
ET5,6,F1,2040,TA,RT,W6387001794ET5,6,F1,2040,TA,RT,W62 - Immediate$26.52Details weergeven
ET6,12,F1,3030,TA,RT,W6387001795ET6,12,F1,3030,TA,RT,W644 - Immediate$29.13Details weergeven
ET6,12,F1,4040,TA,RT,W6387001835ET6,12,F1,4040,TA,RT,W69 - Immediate$30.55Details weergeven
ET6,3,F1,2020,TA,RT,W6387001837ET6,3,F1,2020,TA,RT,W60 - ImmediateSee Page for PricingDetails weergeven
ET6,7,F2,3030,TA,RT,W6387001838ET6,7,F2,3030,TA,RT,W60 - ImmediateSee Page for PricingDetails weergeven
ET8,12,F2,2525,TA,RT,W6387001823ET8,12,F2,2525,TA,RT,W60 - ImmediateSee Page for PricingDetails weergeven
ET11,12,F2,3030,TA,RT,W6387001824ET11,12,F2,3030,TA,RT,W60 - ImmediateSee Page for PricingDetails weergeven
ET15,12,F2,4040,TA,RT,W6387001825ET15,12,F2,4040,TA,RT,W610 - Immediate$45.92Details weergeven
ET8,28,F2,5252,TA,RT,W6387001826ET8,28,F2,5252,TA,RT,W60 - ImmediateSee Page for PricingDetails weergeven
ET15,24,F2,5252,TA,RT,W6387001827ET15,24,F2,5252,TA,RT,W60 - ImmediateSee Page for PricingDetails weergeven
ET15,28,F2,5252,TA,RT,W6387001828ET15,28,F2,5252,TA,RT,W60 - ImmediateSee Page for PricingDetails weergeven
Published: 2018-05-14