MAF06 Series Power Inductors

Laird MAF06 series power inductors are compact yet highly reliable, handle large currents, and offer extremely low DCR

Image of MAF06 Series Power InductorsA space-optimizing flat-wire coil design in the Laird Steward™ MAF0603 makes these molded surface-mount power inductors ideal for high-temperature, tight-fitting, and challenging applications within ADAS, automotive, and industrial sectors. Performance rated at +155°C while small and compact, MAF0603 reliably ensures power line noise suppression and desired power efficiency while delivering extremely low DCR at high rated currents.

Features
  • High-rated current and soft saturation realized by optimized coil and high-performance powder
  • Molded with metal composite and self-shielded construction
  • High reliability with AEC-Q200 compliance
  • Extreme low DCR and high efficiency
Applications
  • Automotive ECU power lines, ADAS power lines
  • General DC-DC power lines for telecom, datacom, and industrial

MAF06 Series Power Inductors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
Nieuwe producten
FIXED IND 2.2UH 10.5A 14 MOHM
MAF06032R2M-1AFIXED IND 2.2UH 10.5A 14 MOHM1000 - Immediate$1.33Details weergeven
Nieuwe producten
FIXED IND 3.3UH 8A 22 MOHM SMD
MAF06033R3M-1AFIXED IND 3.3UH 8A 22 MOHM SMD1000 - Immediate$1.33Details weergeven
Nieuwe producten
FIXED IND 1UH 18A 6 MOHM SMD
MAF06031R0M-1AFIXED IND 1UH 18A 6 MOHM SMD1000 - Immediate$1.33Details weergeven
Published: 2025-12-31