Advanced Design 9 V Battery Straps

Keystone offers high-performance, pre-wired, and competitively-priced 9 V battery straps, designed to connect most 9 V alkaline and lithium-ion batteries

Image of Keystone Electronics' Advanced Design 9 V Battery StrapsHigh-performance, pre-wired, and competitively-priced 9 V battery straps, designed to connect most 9 V alkaline and lithium-ion batteries are available from Keystone Electronics.

The premium high-performance design is made of molded polyethylene or rigid fiber, which incorporates high-quality insulators and phosphor bronze or spring-steel, nickel-plated, snap-on connectors. Available in "T" or "I" configurations, Keystone's straps are designed for greater dependability, and use soldered-in red and black wire leads in lengths of 4", 6" (6.5" for fiber-covered version), and 8". Shielded types which offer full insulation to reduce accidental short circuits are also offered.

Keystone also offers a cost-saving, economy group which features a similar design and is available in "T" or "I" configurations. Fully insulated, these have brass, nickel-plated contacts with a molded ABS or a vinyl-covered base. Wire lengths available are 4", 6", or 8".

9 V Battery Straps

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
BATT CONNECTOR SNAP 9V 4" LEADS232BATT CONNECTOR SNAP 9V 4" LEADS80154 - Immediate$0.60Details weergeven
BATT CONNECTOR SNAP 9V 6" LEADS233BATT CONNECTOR SNAP 9V 6" LEADS30624 - Immediate
37700 - Factory Stock
$0.55Details weergeven
BATT CONNECTOR SNAP 9V 4" LEADS235BATT CONNECTOR SNAP 9V 4" LEADS8367 - Immediate$0.64Details weergeven
BATT CONNECTOR SNAP 9V 6" LEADS236BATT CONNECTOR SNAP 9V 6" LEADS381 - Immediate
7500 - Factory Stock
$0.76Details weergeven
BATT CONNECTOR SNAP 9V 8" LEADS237BATT CONNECTOR SNAP 9V 8" LEADS3047 - Immediate$0.76Details weergeven
Published: 2013-10-01