Single-Phase and Three-Phase EMI-RFI Filters

KEMET's EMI-RFI filters can cover single-phase or three-phase requirements, depending on the application

Image of Kemet's Single-Phase and Three-Phase EMI-RFI Filters KEMET's EMI-RFI filters are available in various shapes such as chassis mount, metal box, metal cylinder, plastic box, and plastic cylinder. These filters have the capability to cover single-phase or three-phase requirements depending on the application. The filters are optimized for both common and normal mode noise, and the filters come in different voltage and current ratings. Typical applications include general electronic and industrial equipment.

Features and Benefits
  • Single-phase 250 VAC
  • Current range from 1 A to 60 A
  • Nanocrystalline core material
  • Selection of Y capacitor combinations
  • Operating temperature range from -20°C to +60°C
  • UL, c-UL, and TÜV approved
Applications
  • Industrial equipment
  • General purpose inverters
  • Medical equipment
  • Commercial equipment
  • Vending machines

Single-Phase and Three-Phase EMI-RFI Filters

AfbeeldingOnderdeelnr. fabrikantBeschrijvingConfiguratieSpanning - nominaal DCAvailable QuantityPrijsDetails weergeven
LINE FLTR 350VDC 250VAC 100A CHAFLLDU100A945I0LINE FLTR 350VDC 250VAC 100A CHAEnkel stadium350V0 - ImmediateSee Page for PricingDetails weergeven
LINE FLTR 440VDC 250VAC 25A CHASFLLDH025A025I0LINE FLTR 440VDC 250VAC 25A CHASEnkel stadium440V12 - Immediate$84.00Details weergeven
LINE FILTER 64A CHASSIS MOUNTFLLD4064ATHT5LINE FILTER 64A CHASSIS MOUNTEnkel stadium-3 - Immediate$195.53Details weergeven
LINE FILTER 250VAC/VDC 5A THMA-2053LINE FILTER 250VAC/VDC 5A THEnkel stadium250V26 - Immediate$19.09Details weergeven
LINE FILTER 250VAC/VDC 15A CHASSVU-215F3LINE FILTER 250VAC/VDC 15A CHASSEnkel stadium250V0 - Immediate$14.00Details weergeven
LINE FILTER 250VAC 20A CHASS MNTGT-22001VLINE FILTER 250VAC 20A CHASS MNTEnkel stadium-0 - Immediate$44.04Details weergeven
LINE FILTER 250VAC/VDC 15A CHASSLF-215NLINE FILTER 250VAC/VDC 15A CHASSTwee stadia250V0 - Immediate$89.75Details weergeven
LINE FILTER 440VDC 250VAC CHASFLLDU300A225I0LINE FILTER 440VDC 250VAC CHASEnkel stadium440V0 - ImmediateSee Page for PricingDetails weergeven
LINE FILTER 180A CHASSIS MOUNTFLLD3180AMHT7LINE FILTER 180A CHASSIS MOUNTEnkel stadium-2 - Immediate$430.99Details weergeven
LINE FILTER 250VAC 16A CHASS MNTFAMDB3600ZC000LINE FILTER 250VAC 16A CHASS MNTEnkel stadium-18 - Immediate$42.89Details weergeven
Published: 2021-04-27