IVQ-3005 Phase Mono Pulse Radar
InnoSenT's IVQ-3005 is a motion detection radar sensor for traffic speed measurement on multiple lanes
The IVQ-3005 radar sensor from InnoSenT is designed for traffic and industrial applications. The provided data is especially beneficial for traffic statics and speed enforcement. Its range allows the monitoring of vehicles on roads with multiple lanes.
It operates in the 24 GHz ISM (industrial, scientific, and medical) band and comes with advanced MMIC (monolithic microwave integrated circuit) technology. The K-Band transceiver has an integrated programmable IF (intermediate frequency) amplifier and an integrated RF (radio frequency) preamplifier for long-range applications.
The integrated VCO (voltage controlled oscillator) module with MMIC technology ensures different modes: continuous-wave (CW) (velocity detection), frequency-shift keying (FSK) (velocity and distance detection of moving objects), or frequency modulation continuous wave (FMCW) (velocity and distance detection of moving and stationary objects). Within the detection range of 300 m to 400 m, depending on the RCS (radar cross section) of the detected object, it provides analog signals that can be used to derive information on distance, velocity, and movement direction.
The two receiving antennas enable phase comparison, which can be used to derive the angle of arrival in a defined field of view. It is equipped with I/Q channels for the differentiation of the objects' movement direction.
- K-Band transceiver
- Analog radar module without signal processing
- Operates in 24 GHz ISM band
- Phase mono pulse radar
- Advanced SiGe (silicon germanium) MMIC technology
- VCO module supports CW/FSK/FMCW modes
- Two receiving antennas for phase comparison operation
- Integrated RF preamplifier for long-range applications
- I/Q channels for direction of motion discrimination
- Integrated programmable IF amplifier
- Detection range 300 m to 400 m
- Motion detection
- Velocity measurement
- Detection of movement direction
- Distance measurement
- Provides angle of arrival measurement
- Presence detection
- Motion detection
- Radar-based speed measurement
- Multi-lane speed measurement
- Traffic monitoring
- Speed signs
- Traffic signs
- Speed enforcement
- Section control
- Traffic statistics
- Vehicle counting
- Presence detection
- Application fields: traffic monitoring and industrial applications
IVQ-3005 Phase Mono Pulse Radar
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Type uitvoer | Available Quantity | Prijs | Details weergeven | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 80.00000225 | IVQ-3005 RADAR MODULE | SPI | 106 - Immediate | $405.24 | Details weergeven |