GTM961005P Series Desktop USB PD Power Supplies
GlobTek 100 W USB Power Delivery (PD) power supplies have Programmable Power Supply (PPS) support for quick charging of medical and ITE/ICT devices and equipment
GlobTek GTM961005P series of 100 W desktop power supplies integrate USB PD and PPS technologies to efficiently power and charge a wide range of medical and ITE devices. GTM961005P is approved to IEC62368-1, IEC60601-1, IEC61558-2, and IEC60601-1-11. USB PD supports larger power levels than traditional 5 V USB power supplies by allowing a source and a device to negotiate to a higher voltage. This provides the possibility of a universal adapter that can be used across many devices. The higher power levels make it possible to achieve faster charging times.
For devices that cannot accommodate bulky battery charging circuitry, the PPS feature allows direct control of the output voltage and current to minimize charging losses and heat generation, extending battery lifetime and reducing product size and/or cost.
GTM961005P power supplies can be configured according to various end-application needs. Multiple inlet and grounding options are available for 2-prong and 3-prong models. The output may be provided by a USB Type-C® jack (-USBCJ) or a fixed USB Type-C cable (-USBCP).
GTM961005P is certified to IEC60601-1-11 (for operation down to 85 VAC), making it ideal for various home healthcare solutions. The GTM961005P series power supplies offer advanced capabilities, compactness, and connectivity options, making them an ideal choice for medical OEMs and device manufacturers seeking reliable power solutions.
- 100 W power output
- 100 VAC to 240 VAC (85 VAC to 264 VAC) input
- USB PD technology
- Programmable PPS capability
- Output voltages: 5 V, 9 V, 12 V, 15 V, 15.1 V, 20 V, 3.3 V to 21 V PPS
- Up to 5 A output current
- Desktop form factor
- 2-prong (C8/C18) and 3-prong (C14/C6) AC inlet options
- Grounding configurations: F1 (Class II), E1 (Class I), F2 (Functional earth)
- USB-C output jack (-USBCJ) or cable (-USBCP) options
- Medical devices
- Medical equipment power
- Battery charging for portable medical devices
- Patient monitoring systems
- Diagnostic and imaging equipment
- Medical computing and displays
- Laboratory and analysis devices
- Medical carts and workstations
- Telemedicine and remote care devices
- Medical IoT and wearables
GTM961005P Series Desktop USB PD Power Supplies
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|
![]() | ![]() | TR9KZ5000USBCJG2R6BF1 | 100W USB PD QUICK CHARGE USB C | 16 - Immediate | $48.74 | Details weergeven |
![]() | ![]() | TR9CZ5000USBCJG2R6BE1 | 100W USB PD QUICK CHARGE USB C | 3 - Immediate | $48.74 | Details weergeven |
![]() | ![]() | TR9CZ5000USBCJG2R6BF2 | 100W USB PD QUICK CHARGE USB C | 4 - Immediate | $48.74 | Details weergeven |
![]() | ![]() | TR9LZ5000USBCJG2R6BE1 | 100W USB PD QUICK CHARGE USB C | 17 - Immediate | $48.74 | Details weergeven |
![]() | ![]() | TR9LZ5000USBCJG2R6BF2 | 100W USB PD QUICK CHARGE USB C | 19 - Immediate | $49.44 | Details weergeven |
![]() | ![]() | TR9KZ5000USBCG2R6BF1 | 100W USB PD QUICK CHARGE USB C | 20 - Immediate | $54.81 | Details weergeven |
![]() | ![]() | TR9WZ5000USBCG2R6BF1 | 100W USB PD QUICK CHARGE USB C | 5 - Immediate | $61.37 | Details weergeven |
![]() | ![]() | TR9CZ5000USBCG2R6BE1 | 100W USB PD QUICK CHARGE USB C | 8 - Immediate | $54.81 | Details weergeven |
![]() | ![]() | TR9CZ5000USBCG2R6BF2 | 100W USB PD QUICK CHARGE USB C | 0 - Immediate | $63.67 | Details weergeven |
![]() | ![]() | TR9LZ5000USBCG2R6BE1 | 100W USB PD QUICK CHARGE USB C | 14 - Immediate | $54.81 | Details weergeven |
![]() | ![]() | TR9LZ5000USBCG2R6BF2 | 100W USB PD QUICK CHARGE USB C | 11 - Immediate | $54.81 | Details weergeven |