Naos Raptor Series Non-Isolated DC-DC Modules

OmniOn Power’s Naos Raptor series are available for a broad range of board-mounted power applications

Naos Raptor Series Non-Isolated OmniOn Power's Naos Raptor power modules are non-isolated DC-DC converters that can deliver up to 60 A of output current. These modules operate over a wide range of input voltage (VIN = 4.5 VDC - 14 VDC) and provide a precisely regulated output voltage from 0.59 VDC to 5/6 VDC, which is programmable via an external resistor. Features include remote ON / OFF control, adjustable output voltage, overcurrent (non-latching), and over-temperature protection.

The Naos Raptor modules leverage the extended height available in special applications to enable an exceptionally small footprint. These modules also offer the patent-pending Tunable Loop™ feature, which allows engineers to optimize the control loop to significantly improve transient response. When the control loop is optimized using the Tunable Loop feature on the NSR modules, load transient response can be improved up to five times (5X) using identical external capacitance.

Features
  • Tunable Loop to optimize dynamic output voltage response
  • Very high efficiency and superior thermal performance
  • Cost-efficient open frame design
  • Output voltage programmable
  • Remote ON / OFF control
  • Output overcurrent protection
  • Over-temperature protection
Applications
  • 12 V and 5 V intermediate bus architecture
  • Distributed power architectures
  • Data and enterprise networks
  • Broad range of board-mounted power applications
Specifications
  • Constant switching frequency: 333 kHz / 500 kHz / 600 kHz
  • Operating input voltage: 4.5 VDC to 13.8 VDC / 14 VDC
  • Operating ambient temperature: -40°C to +85°C
  • Storage temperature: -55°C to +125°C
Physical Dimensions
  • 3 A, 6 A: 10.4 mm x 16.5 mm x 7.84 mm
  • 10 A: 10.4 mm x 16.5 mm x 6.84 mm
  • 20 A: 36.8 mm x 15.5 mm x 9.2 mm
  • 40 A: 36.8 mm x 27.9 mm x 10.7 mm
  • 60 A: 65.5 mm x 31.8 mm x 11.6 mm

DC-DC Modules

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
DC DC CONVERTER 0.6-6V 18WNSR003A0X4ZDC DC CONVERTER 0.6-6V 18W1886 - Immediate$8.56Details weergeven
DC DC CONVERTER 0.6-6V 36WNSR006A0X4ZDC DC CONVERTER 0.6-6V 36W0 - Immediate$11.94Details weergeven
DC DC CONVERTER 0.6-6V 60WNSR010A0X4ZDC DC CONVERTER 0.6-6V 60W407 - Immediate$14.42Details weergeven
DC DC CONVERTER 0.6-6V 120WNSR020A0X43ZDC DC CONVERTER 0.6-6V 120W702 - Immediate$20.10Details weergeven
Published: 2013-07-02