LeaXield™ EMC Filters
EPCOS EMC filters are designed to minimize earth leakage currents
TDK Corporation has reengineered and improved the EPCOS LeaXield active leakage current filter, a unique solution that minimizes earth leakage currents in converter-based drive systems.
LeaXield is available for load currents of up to 50 A at a rated frequency of 50 Hz/60 Hz and phase-to-phase voltages of up to 520 VAC. The active leakage current filter is connected between the RCD and the EMC input filter of the converter in industry-standard three-phase TN power grids and does not require an additional power supply. LeaXield can be utilized for earth leakage currents of up to 1 A and can effectively compensate leakage currents over a wide spectral range from 150 Hz to approximately 30 kHz.
Due to its compact design, the LeaXield is also well-suited for retrofitting existing installations. As no external power supply is required, installation outlay is minimal.
- Minimization of earth leakage currents up to 1 A
- High leakage current compensation in the frequency range of 150 Hz to approximately 30 kHz
- Compact design
- Minimal installation outlay, no external power supply required
- Increased plant availability
- Converter-based variable-speed drives
- Pluggable devices
LeaXield™ EMC Filters
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Spanning - nominaal DC | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | B84233A1500R000 | LINE FILTER 530V/305VAC 50A CHAS | - | 0 - Immediate | $786.05 | Details weergeven |