HVC43-MC Series and HVC45 Series High-Voltage Contactors

TDK contactors enable reliable switching of lithium-ion batteries in traction applications, energy storage systems (ESS), and DC charging stations

Image of TDK HVC43-MC and HVC45 High-Voltage Contactors TDK HVC43MC series with integrated mirror contacts and HVC45 series with enhanced short-circuit current handling capability offer reliable switching of lithium-ion batteries for up to 1,000 VDC in traction applications, energy storage systems (ESS), and DC charging stations. These components underscore TDK dedication to enabling the transition to a greener, more electrified future.

With an integrated mirror contact, according to IEC 60947-4-1, the HVC43MC enables safe detection of the main contact's position. This mechanically linked auxiliary contact provides reliable feedback about whether the main contact has opened or closed, enhancing system safety monitoring. The contactor can handle continuous currents up to 250 A and cut-off currents up to 450 A at 1,000 VDC and 2,000 A at 450 VDC, respectively, all in a compact package measuring 74.5 mm x 78 mm x 40.5 mm.

With a short-circuit current-handling capability of up to 12 kA for 5 ms, the HVC45 sets an industry benchmark, surpassing conventional solutions in its size class that typically achieve 8 kA to 10 kA. This enhanced capability addresses the requirements of modern high-energy-density batteries that can achieve higher short-circuit currents. The contactor can handle continuous currents up to 300 A and features a maximum cut-off rating of 900 A at 1,000 VDC and 2,200 A at 450 VDC, respectively.

Both series incorporate TDK proven gas-filled ceramic arc chamber technology and bidirectional switching capability, allowing current flow in both directions. The contactors are available with 12 V or 24 V coil voltages and are certified to CE, UKCA, and UL standards, supporting worldwide deployment.

HVC43MC Series Features
  • Integrated mirror contact for reliable status monitoring (IEC 60947-4-1)
  • Maximum cut-off current: 450 A at 1,000 VDC
  • Continuous current rating: up to 250 A
HVC45 Series Features
  • Industry-leading short-circuit current capability: 12 kA for 5 ms
  • Maximum cut-off current: 900 A at 1,000 VDC
  • Continuous current rating: up to 300 A
Applications
  • EV traction battery systems
  • DC charging stations
  • Energy storage systems (ESS)
  • Uninterruptible power supplies (UPS)
  • Commercial vehicles

HVC43-MC Series High-Voltage Contactors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpoelspanningAvailable QuantityPrijsDetails weergeven
GFC RELAY CONTACTOR 24V 150AB88269X3330C011GFC RELAY CONTACTOR 24V 150A24 VDC88 - Immediate$87.97Details weergeven
GFC RELAY CONTACTOR 12V 150AB88269X3230C011GFC RELAY CONTACTOR 12V 150A12VDC15 - Immediate$87.75Details weergeven
HVC43 / 250A / 750VDC / 12V COILB88269X3210C011HVC43 / 250A / 750VDC / 12V COIL12VDC15 - Immediate$96.23Details weergeven
HVC43 / 200A / 750VDC / 24V COILB88269X3340C011HVC43 / 200A / 750VDC / 24V COIL24 VDC0 - Immediate$92.00Details weergeven
HVC43 / 150A / 1000VDC /12V COILB88269X3230C11HVC43 / 150A / 1000VDC /12V COIL12VDC4 - Immediate$87.75Details weergeven
HVC43 / 150A / 1000VDC /24V COILB88269X3330C11HVC43 / 150A / 1000VDC /24V COIL24 VDC14 - Immediate$87.75Details weergeven
HVC43 / 200A / 1000VDC /12V COILB88269X3220C011HVC43 / 200A / 1000VDC /12V COIL12VDC32 - Immediate$92.00Details weergeven
HVC43 / 250A / 1000VDC /24V COILB88269X3350C11HVC43 / 250A / 1000VDC /24V COIL24 VDC10 - Immediate$96.23Details weergeven
HVC43 / 150A / 1000VDC /24V COILB88269X7320C011HVC43 / 150A / 1000VDC /24V COIL24 VDC0 - Immediate$94.77Details weergeven
HVC43 / 150A / 1000VDC /12V COILB88269X7290C011HVC43 / 150A / 1000VDC /12V COIL12VDC0 - Immediate$89.14Details weergeven
HVC43 / 200A / 1000VDC /24V COILB88269X7330C011HVC43 / 200A / 1000VDC /24V COIL24 VDC6 - Immediate$93.44Details weergeven
GAS DISCHARGE TUBES (GDTS)B88269X3350C011GAS DISCHARGE TUBES (GDTS)24 VDC11 - Immediate$96.23Details weergeven
HVC43 / 250A / 1000VDC /12V COILB88269X7310C011HVC43 / 250A / 1000VDC /12V COIL12VDC0 - Immediate$103.56Details weergeven
HVC43 / 250A / 1000VDC /24V COILB88269X7340C011HVC43 / 250A / 1000VDC /24V COIL24 VDC29 - Immediate$97.41Details weergeven
HVC43 / 200A / 1000VDC /12V COILB88269X7300C011HVC43 / 200A / 1000VDC /12V COIL12VDC10 - Immediate$93.44Details weergeven

HVC45 Series High-Voltage Contactors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpoelspanningAvailable QuantityPrijsDetails weergeven
HVC45 / 250A / 1000VDC /12V COILB88269X7350C011HVC45 / 250A / 1000VDC /12V COIL12VDC0 - Immediate$100.90Details weergeven
HVC45 / 300A / 1000VDC /12V COILB88269X7370C011HVC45 / 300A / 1000VDC /12V COIL24 VDC4 - Immediate$102.89Details weergeven
HVC45 / 300A / 1000VDC /24V COILB88269X7380C011HVC45 / 300A / 1000VDC /24V COIL24 VDC27 - Immediate$102.89Details weergeven
HVC45 / 250A / 1000VDC /24V COILB88269X7360C011HVC45 / 250A / 1000VDC /24V COIL12VDC0 - Immediate$100.90Details weergeven
Updated: 2025-04-28
Published: 2025-01-28